Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
VND412,543.20 -
RS PRO 2-Way Non-Fused Terminal Block, 76A, Screw Down Terminals, 6 AWG
VND412,732.44Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Terminals, 10 AWG, Free Hanging, Panel Mount
VND412,732.44Pack (1 Pack of 10) -
KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount
VND413,867.88 -
WTW Partition Plate for use with for use with Terminal Blocks
VND422,762.16Pack (1 Pack of 5) -
RS PRO 2-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 12 AWG
VND442,632.36Pack (1 Pack of 5) -
RS PRO 12-Way Terminal Strip, 32A, Screw Terminals, 4 mm²
VND446,606.40Pack (1 Pack of 5) -
222 Fixing Carrier for use with Compact Connector
VND447,741.84Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 32A, Screw Terminals, 12 AWG, Cable Mount
VND451,715.88Pack (1 Pack of 5) -
RS PRO 12-Way Terminal Strip, 57A, Screw Terminals, 10 mm²
VND454,554.48Pack (1 Pack of 5) -
CAMDENBOSS 3-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
VND456,257.64Bag (1 Bag of 10) -
RS PRO 3-Way Non-Fused Terminal Block, 20A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
VND457,582.32Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND458,150.04Pack (1 Pack of 5) -
Wago Terminal Strip, 16A, 28 → 12 AWG
VND465,719.64Pack (1 Pack of 10) -
MKDS 1/ 5-3.81 Nylon Non-Fuse DIN Rail Terminal
VND470,261.40Pack (1 Pack of 5) -
RS PRO 12-Way Disconnect Terminal Block, 76A, Screw Terminals, 16 mm², Surface Mount
VND471,964.56 -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 4 mm², Panel Mount
VND479,344.92Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
VND487,103.76Pack (1 Pack of 10) -
RS PRO 4-Way Non-Fused Terminal Block, 15 → 57A, Screw Down Terminals, 8 AWG, Screw
VND487,482.24Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 10 mm², Panel Mount
VND508,487.88Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 32A, Screw Terminals, 12 AWG, Cable Mount
VND510,758.76Pack (1 Pack of 5) -
WTW Test Adapter for use with for use with Terminal Blocks
VND515,489.76Pack (1 Pack of 5) -
Wago 222 Series
VND517,003.68Pack (1 Pack of 10) -
RS PRO 3-Way Non-Fused Terminal Block, 76A, Screw Down Terminals, 6 AWG
VND549,742.20Pack (1 Pack of 5)