Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
VND418,211.20 -
RS PRO 2-Way Non-Fused Terminal Block, 76A, Screw Down Terminals, 6 AWG
VND418,403.04Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Terminals, 10 AWG, Free Hanging, Panel Mount
VND418,403.04Pack (1 Pack of 10) -
KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount
VND419,554.08 -
WTW Partition Plate for use with for use with Terminal Blocks
VND428,570.56Pack (1 Pack of 5) -
RS PRO 2-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 12 AWG
VND448,713.76Pack (1 Pack of 5) -
RS PRO 12-Way Terminal Strip, 32A, Screw Terminals, 4 mm²
VND452,742.40Pack (1 Pack of 5) -
222 Fixing Carrier for use with Compact Connector
VND453,893.44Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 32A, Screw Terminals, 12 AWG, Cable Mount
VND457,922.08Pack (1 Pack of 5) -
RS PRO 12-Way Terminal Strip, 57A, Screw Terminals, 10 mm²
VND460,799.68Pack (1 Pack of 5) -
CAMDENBOSS 3-Way Fused Terminal Block, 20A, Screw Down Terminals, 4 mm², Screw
VND462,526.24Bag (1 Bag of 10) -
RS PRO 3-Way Non-Fused Terminal Block, 20A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
VND463,869.12Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND464,444.64Pack (1 Pack of 5) -
Wago Terminal Strip, 16A, 28 → 12 AWG
VND472,118.24Pack (1 Pack of 10) -
MKDS 1/ 5-3.81 Nylon Non-Fuse DIN Rail Terminal
VND476,722.40Pack (1 Pack of 5) -
RS PRO 12-Way Disconnect Terminal Block, 76A, Screw Terminals, 16 mm², Surface Mount
VND478,448.96 -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 4 mm², Panel Mount
VND485,930.72Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
VND493,796.16Pack (1 Pack of 10) -
RS PRO 4-Way Non-Fused Terminal Block, 15 → 57A, Screw Down Terminals, 8 AWG, Screw
VND494,179.84Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 10 mm², Panel Mount
VND515,474.08Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 32A, Screw Terminals, 12 AWG, Cable Mount
VND517,776.16Pack (1 Pack of 5) -
WTW Test Adapter for use with for use with Terminal Blocks
VND522,572.16Pack (1 Pack of 5) -
Wago 222 Series
VND524,106.88Pack (1 Pack of 10) -
RS PRO 3-Way Non-Fused Terminal Block, 76A, Screw Down Terminals, 6 AWG
VND557,295.20Pack (1 Pack of 5)