Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO 4-Way Non-Fused Terminal Block, 30 → 76A, Screw Down Terminals, 6 AWG, Screw
VND735,322.72Pack (1 Pack of 5) -
RS PRO 4-Way Non-Fused Terminal Block, 5 → 32A, Screw Down Terminals, 12 AWG, Screw
VND295,433.60Pack (1 Pack of 5) -
RS PRO Barrier Strip, 28 Contact, 6.3mm Pitch
VND703,860.96Pack (1 Pack of 10) -
RS PRO Barrier Strip, 28 Contact, 9.5mm Pitch
VND681,415.68Pack (1 Pack of 10) -
RS PRO Barrier Strip, 36 Contact, 6.35mm Pitch, 2 Row
VND401,329.28Pack (1 Pack of 5) -
RS PRO Barrier Strip, 9.5mm Pitch, 20A, 750 V, Screw Termination
VND329,581.12Pack (1 Pack of 5) -
RS PRO Clear Din Rail Terminal, 10 → 5 AWG, 16 mm², 6 mm², 450 V
VND1,056,079.20Pack (1 Pack of 3) -
RS PRO Clear Distribution Unit, 10 → 2 AWG, 10 → 2 AWG, 35 mm², 35 mm², 450 V, 450 V
VND1,372,998.88Pack (1 Pack of 3) -
-42.20%
RS PRO Clear Non-Fused Terminal Block, 10 → 5 AWG, 16 mm², 6 mm², 450 V
VND1,509,205.28VND662,039.84Pack (1 Pack of 3) -
RS PRO Commoning Block, 11 Way, 750 V
VND237,881.60 -
RS PRO Commoning Block, 3 Way, 450 V
VND317,303.36Pack (1 Pack of 5) -
RS PRO Commoning Block, 3 Way, 750 V
VND256,298.24 -
RS PRO Commoning Block, 4 Way, 450 V
VND643,239.52Pack (1 Pack of 5) -
RS PRO Commoning Block, 5 Way, 450 V
VND414,374.40Pack (1 Pack of 5) -
RS PRO Commoning Block, 6 Way, 750 V
VND157,308.80 -
RS PRO End Plate for CDU, CTR
VND45,849.76Pack (1 Pack of 5) -
RS PRO Junction Box, IP68, 115mm x 26.5mm
VND415,909.12 -
RS PRO Mounting Foot
VND368,908.32Pack (1 Pack of 10) -
RS PRO Mounting Foot
VND362,961.28Pack (1 Pack of 10) -
RS PRO Solder Tag, Brass Contacts, Tin
VND79,997.28Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND79,997.28Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND203,925.92Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND205,460.64Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND204,309.60Bag (1 Bag of 250)