Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND590,996.52Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 41A, Screw Down Terminals, 4 mm², Through Hole
VND920,084.88Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 50A, Screw Down Terminals, 10 mm²
VND961,339.20Pack (1 Pack of 5) -
RS PRO 3-Way Non-Fused Terminal Block, 40A, Screw Down Terminals, 22 → 8 AWG, Screw Down
VND281,021.40Pack (1 Pack of 5) -
RS PRO Solder Tag, Brass Contacts, Tin
VND78,913.08Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND201,540.60Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND78,913.08Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND202,676.04Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND201,162.12Bag (1 Bag of 250) -
-27.80%
Terminal Block Cover for use with Terminal Blocks
VND47,688.48VND40,308.12Bag (1 Bag of 4) -
RS PRO 12-Way Disconnect Terminal Block, 76A, Screw Terminals, 16 mm², Surface Mount
VND471,964.56 -
RS PRO Commoning Block, 3 Way, 750 V
VND252,824.64 -
RS PRO Commoning Block, 6 Way, 750 V
VND155,176.80 -
RS PRO Commoning Block, 11 Way, 750 V
VND234,657.60 -
RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Terminals, 10 AWG
VND208,542.48 -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG
VND191,700.12 -
RS PRO 12-Way Non-Fused Terminal Block, 2.5 → 20A, Screw Terminals, 14 AWG
VND121,870.56 -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
VND297,296.04 -
RS PRO Junction Box, IP68, 115mm x 26.5mm
VND410,272.32