Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO 12-Way Non-Fused Terminal Block, 2.5 → 20A, Screw Terminals, 14 AWG, Cable Mount
VND217,354.72Pack (1 Pack of 5) -
Wago 8-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND219,273.12Pack (1 Pack of 10) -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND221,575.20 -
HellermannTyton Terminal Strip, 24A, Screw Terminals
VND224,452.80Pack (1 Pack of 10) -
PC 16/2-ST 10.16 Polyamide Non-Fuse DIN Rail Terminal
VND228,673.28 -
Phoenix Contact Grey PT 1.5/S-MTD Din Rail Terminal, 26 → 14 AWG, 400 V
VND231,167.20Pack (1 Pack of 5) -
222 Strain Relief Plate for use with Mounting Carrier
VND234,620.32Pack (1 Pack of 10) -
XW5S Short Bar for use with XW5G-P4.0-2 Grounding Terminal Block, XW5T-P4.0-2 Feed Through Terminal Block
VND235,004.00Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG, Cable Mount
VND236,346.88Pack (1 Pack of 5) -
RS PRO Commoning Block, 11 Way, 750 V
VND237,881.60 -
RS PRO 1-Way Non-Fused Terminal Block, 15 → 57A, Screw Down Terminals, 8 AWG, Screw
VND238,840.80Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Cable Mount
VND244,979.68Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 1.5 mm²
VND255,914.56Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 17.5A, Screw Terminals, 16 AWG, Cable Mount
VND256,106.40Pack (1 Pack of 5) -
RS PRO Commoning Block, 3 Way, 750 V
VND256,298.24 -
XW5S Short Bar for use with XW5G-P1.5-4 Grounding Terminal Block, XW5T-P1.5-4 Feed Through Terminal Block
VND256,298.24Pack (1 Pack of 10) -
MKDS 1/ 3-3.81 Nylon Non-Fuse DIN Rail Terminal
VND257,065.60Pack (1 Pack of 5) -
IC-DFR Panel Mounting Frame for use with COMBICON Connectors
VND259,559.52Pack (1 Pack of 5) -
HDFK 4 GNYE Panel feed-through 8.1mm
VND260,326.88 -
RS PRO 2-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
VND268,000.48Pack (1 Pack of 5) -
RS PRO 2-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
VND268,384.16Pack (1 Pack of 5) -
XW5S Short Bar for use with XW5T-S4.0-1.1-1 Feed Through Terminal Block, XW5T-S4.0-1.1-2 Feed Through Terminal Block,
VND271,261.76Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount
VND274,523.04Pack (1 Pack of 5) -
Shield connection terminal block SK8
VND276,825.12