Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
XW5E End Cover for use with XW5G-P2.5-1.1-1 Grounding Terminal Block, XW5T-P2.5-1.1-1 Feed Through Terminal Block
VND170,545.76Pack (1 Pack of 10) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
VND171,313.12Bag (1 Bag of 100) -
Terminal Marker for use with Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable Connectors
VND171,313.12Bag (1 Bag of 100) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm²
VND172,464.16Pack (1 Pack of 50) -
FUSE PLATE FOR ZSI2.5 FUSE TERMINAL
VND174,958.08Each (1 Each of 5) -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND174,958.08 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND176,684.64 -
0375 End Flange for use with Terminal Blocks
VND176,876.48Pack (1 Pack of 10) -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND178,794.88 -
Wago 3-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 28 → 12 AWG
VND179,370.40Pack (1 Pack of 10) -
HellermannTyton Terminal Strip, 5A, Screw Terminals, 6 mm²
VND184,550.08Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG
VND194,333.92 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND194,717.60 -
Sato Parts Barrier Strip, 12 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
VND195,101.28 -
RS PRO 2-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
VND196,252.32Pack (1 Pack of 5) -
RS PRO 2-Way Non-Fused Terminal Block, 16A, Screw Down Terminals, 2.5 mm², Cable Mount
VND196,252.32Pack (1 Pack of 5) -
XW5E End Cover for use with XW5G-P4.0-1.1-1 Grounding Terminal Block, XW5T-P4.0-1.1-1 Feed Through Terminal Block
VND198,746.24Pack (1 Pack of 10) -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND199,513.60 -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Screw
VND200,280.96Pack (1 Pack of 5) -
RS PRO Solder Tag, Brass Contacts, Tin
VND203,925.92Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND204,309.60Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND205,460.64Bag (1 Bag of 250) -
RS PRO 12-Way Non-Fused Terminal Block, 5 → 32A, Screw Terminals, 10 AWG
VND211,407.68 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND216,587.36