Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Wago 2-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 0.5 → 4 mm²
VND321,329.52Pack (1 Pack of 5) -
Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG
VND1,726,625.76Pack (1 Pack of 5) -
Phoenix Contact G 5/ 4-EX, 4-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG
VND1,603,241.28Pack (1 Pack of 5) -
Marker Label
VND1,063,339.56Pack (1 Pack of 5) -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND172,586.88 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND174,290.04 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND94,998.48 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND213,651.96 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND176,371.68 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND82,130.16 -
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
VND412,543.20 -
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
VND106,731.36 -
Schneider Electric Bootlace Ferrule
VND1,039,116.84Bag (1 Bag of 100) -
CABLE BOOTLACE
VND1,083,020.52Bag (1 Bag of 100) -
KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND273,451.80 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND218,572.20 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND196,809.60 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND192,078.60 -
Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG
VND1,716,406.80Pack (1 Pack of 5) -
Shield connection terminal block SK8
VND273,073.32 -
Legrand Terminal Strip, 24A, Screw Terminals, 2.5 mm²
VND1,220,030.28Pack (1 Pack of 10) -
Legrand Terminal Strip, 24A, Screw Terminals, 2.5 mm²
VND108,813.00 -
WK PC Terminal Block Housing, Cable Mount, 10.0mm²
VND592,131.96Pack (1 Pack of 5) -
Phoenix Contact DFK-MSTB 2,5/ 4-G-5,08, 4-Way Non-Fused Terminal Block, 12A, Solder Terminals, Panel Mount
VND612,191.40Pack (1 Pack of 5)