Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
CABLE BOOTLACE
VND1,083,020.52Bag (1 Bag of 100) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 25 mm²
VND1,090,022.40Pack (1 Pack of 10) -
Cinch Connectors Barrier Strip
VND1,140,549.48Pack (1 Pack of 50) -
Phoenix Contact COMBICON UMSTBVK Din Rail Terminal, 30 → 12 AWG, 320 V
VND1,154,553.24 -
RS PRO 12-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 10 mm², Through Hole
VND1,168,367.76Pack (1 Pack of 5) -
Sato Parts Barrier Strip, 8mm Pitch, 6A, 250 V, Screw Down Termination
VND1,172,720.28Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 60A, Screw Down Terminals, 4 AWG
VND1,178,775.96Pack (1 Pack of 5) -
Weidmüller Terminal Strip, 24A, 22 → 12 AWG
VND1,216,623.96Pack (1 Pack of 10) -
Legrand Terminal Strip, 24A, Screw Terminals, 2.5 mm²
VND1,220,030.28Pack (1 Pack of 10) -
Weidmuller 2-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw
VND1,282,290.24Pack (1 Pack of 5) -
Weidmuller 2-Way Non-Fused Terminal Block, 41A, Screw Terminals, 22 → 10 AWG, Screw
VND1,322,219.88Pack (1 Pack of 5) -
RS PRO Clear Distribution Unit, 10 → 2 AWG, 10 → 2 AWG, 35 mm², 35 mm², 450 V, 450 V
VND1,354,390.68Pack (1 Pack of 3) -
Phoenix Contact G 5/ 4-EX, 4-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG
VND1,603,241.28Pack (1 Pack of 5) -
Weidmuller 6-Way Non-Fused Terminal Block, 32A, Screw Terminals, 22 → 12 AWG, Screw
VND1,641,089.28Pack (1 Pack of 5) -
Phoenix Contact HDFK 10, 1-Way Non-Fused Terminal Block, 57A, Screw Down Terminals, 20 → 6 AWG
VND1,716,406.80Pack (1 Pack of 5) -
Phoenix Contact G 5/ 6-EX, 6-Way Non-Fused Terminal Block, 30A, Screw Down Terminals, 24 → 12 AWG
VND1,726,625.76Pack (1 Pack of 5) -
Weidmuller 6-Way Non-Fused Terminal Block, 41A, Screw Terminals, 22 → 10 AWG, Screw
VND2,013,135.12Pack (1 Pack of 5) -
Weidmuller Terminal Strip, 24A, 22 → 12 AWG
VND2,311,945.08Pack (1 Pack of 10) -
Schmersal 3-Way Connector & Terminal Block, 8A, Screw Down Terminals
VND2,364,364.56 -
Wago Fused Terminal Block, 12 → 22 AWG, 2.5 → 4mm², 250 V
VND2,543,953.32Pack (1 Pack of 10) -
HENSEL 5-Way Non-Fused Terminal Block, 150A, Screw Down Terminals, 16 → 35 mm², DIN Rail
VND2,831,787.36 -
Weidmuller Terminal Strip, 24A, 22 → 12 AWG
VND3,915,564.84Pack (1 Pack of 10) -
GBS Marker Label
VND4,584,339.00Box (1 Box of 100)