Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
End Bracket for use with CDK, CDU, CPE, CTR
VND135,439.04Pack (1 Pack of 10) -
End Bracket for use with CDK, CDU, CPE, CTR
VND82,299.36Pack (1 Pack of 5) -
End Plate for use with CDU
VND47,000.80Pack (1 Pack of 5) -
Nylon Terminal Block Housing IP44, Cable Mount
VND612,736.96Pack (1 Pack of 5) -
RS PRO 1-Way Non-Fused Terminal Block, 15 → 57A, Screw Down Terminals, 8 AWG, Screw
VND238,840.80Pack (1 Pack of 10) -
RS PRO 1-Way Non-Fused Terminal Block, 30 → 76A, Screw Down Terminals, 6 AWG, Screw
VND401,712.96Pack (1 Pack of 10) -
RS PRO 1-Way Non-Fused Terminal Block, 5 → 32A, Screw Down Terminals, 12 AWG, Screw
VND125,463.36Pack (1 Pack of 10) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm²
VND172,464.16Pack (1 Pack of 50) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 25 mm²
VND1,046,103.52Pack (1 Pack of 10) -
RS PRO 1-Way Non-Fused Terminal Block, Screw Terminals, 35 mm²
VND577,438.40Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 1.5 mm²
VND244,596.00Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, 24A, Screw Terminals, 2.5 mm²
VND296,009.12Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, 57A, Screw Terminals, 10 mm²
VND861,169.76Pack (1 Pack of 6) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 1.5 mm², Panel Mount
VND412,647.84Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 10 mm², Panel Mount
VND488,040.96Pack (1 Pack of 5) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
VND371,402.24Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 4 mm², Panel Mount
VND485,930.72Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 6 mm², Panel Mount
VND272,412.80Pack (1 Pack of 5) -
RS PRO 12-Way Disconnect Terminal Block, 76A, Screw Terminals, 16 mm², Surface Mount
VND478,448.96 -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Cable Mount
VND169,011.04Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Screw
VND189,729.76Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Terminals, 8 AWG, Cable Mount
VND631,345.44Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Cable Mount
VND231,934.56Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Screw
VND314,809.44Pack (1 Pack of 5)