Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Phoenix Contact AKG 4 BK, Non-Fused Terminal Block, 41A, Screw Terminals, 0.5 → 6 mm², DIN Rail
VND17,220.84 -
Mounting Foot for use with Terminal Blocks
VND20,816.40 -
Wago 2-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
VND34,630.92Pack (1 Pack of 10) -
D-ST 2.5 End Cover for use with Modular Terminal Block
VND37,469.52 -
-27.80%
Terminal Block Cover for use with Terminal Blocks
VND47,688.48VND40,308.12Bag (1 Bag of 4) -
RS PRO End Plate for CDU, CTR
VND45,228.36Pack (1 Pack of 5) -
End Plate for use with CDU
VND46,363.80Pack (1 Pack of 5) -
Phoenix Contact AKG 4 GNYE, Non-Fused Terminal Block, 41A, Screw Terminals, 0.5 → 6 mm², DIN Rail
VND47,499.24 -
TE Connectivity Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 20A, 300 V
VND49,580.88 -
Phoenix Contact MC 1,5/ 2-STF-3,81, Pluggable Terminal Block, 8.0A, Screw Terminals, Cable Mount
VND65,287.80 -
Sato Parts Barrier Strip, 3 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V
VND71,154.24 -
MISTRAL65 Terminal Bridge for use with Terminal Blocks
VND74,560.56 -
RS PRO Solder Tag, Brass Contacts, Tin
VND78,913.08Bag (1 Bag of 250) -
RS PRO Solder Tag, Brass Contacts, Tin
VND78,913.08Bag (1 Bag of 250) -
End Bracket for use with CDK, CDU, CPE, CTR
VND81,183.96Pack (1 Pack of 5) -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND82,130.16 -
Phoenix Contact PTSM 0,5/ 2-HV-2,5-THR R32, Pluggable Terminal Block, 6.0A, Solder Terminals
VND84,968.76Pack (1 Pack of 5) -
Sato Parts Barrier Strip, 4 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V
VND88,185.84 -
Wago 6-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
VND92,916.84Pack (1 Pack of 10) -
Wago 3-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND94,620.00Pack (1 Pack of 10) -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND94,998.48 -
Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
VND101,243.40Pack (1 Pack of 10) -
Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
VND101,243.40Pack (1 Pack of 10) -
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
VND106,731.36