Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
D-ST 2.5 End Cover for use with Modular Terminal Block
VND38,176.16 -
GBS Marker Label
VND4,647,324.00Box (1 Box of 100) -
HDFK 4 GNYE Panel feed-through 8.1mm
VND260,326.88 -
IC-DFR Panel Mounting Frame for use with COMBICON Connectors
VND259,559.52Pack (1 Pack of 5) -
KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount
VND419,554.08 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND194,717.60 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND199,513.60 -
KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND221,575.20 -
KGS-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
VND277,208.80 -
Marker Label
VND1,077,948.96Pack (1 Pack of 5) -
MKDS 1/ 2-3.81 Nylon Non-Fuse DIN Rail Terminal
VND162,872.16Pack (1 Pack of 5) -
MKDS 1/ 3-3.81 Nylon Non-Fuse DIN Rail Terminal
VND257,065.60Pack (1 Pack of 5) -
MKDS 1/ 5-3.81 Nylon Non-Fuse DIN Rail Terminal
VND476,722.40Pack (1 Pack of 5) -
PC 16/2-ST 10.16 Polyamide Non-Fuse DIN Rail Terminal
VND228,673.28 -
Phoenix Contact AKG 4 BK, Non-Fused Terminal Block, 41A, Screw Terminals, 0.5 → 6 mm², DIN Rail
VND22,637.12 -
Phoenix Contact AKG 4 GNYE, Non-Fused Terminal Block, 41A, Screw Terminals, 0.5 → 6 mm², DIN Rail
VND48,151.84 -
Phoenix Contact Barrier Strip
VND607,173.60 -
Phoenix Contact COMBICON UMSTBVK Din Rail Terminal, 30 → 12 AWG, 320 V
VND1,170,415.84 -
Phoenix Contact DFK-MSTB 2,5/ 4-G-5,08, 4-Way Non-Fused Terminal Block, 12A, Solder Terminals, Panel Mount
VND620,602.40Pack (1 Pack of 5) -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 250 V ac/dc, 65 V ac/dc
VND577,630.24 -
Phoenix Contact Fused Terminal Block, 28 → 10 AWG, 500 V
VND344,736.48 -
Phoenix Contact G 5/ 2, 2-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG
VND140,043.20 -
Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw
VND946,538.56Pack (1 Pack of 5) -
-56.00%
Phoenix Contact G 5/ 4, 4-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG, Free Hanging
VND1,156,603.36VND366,798.08Bag (1 Bag of 5)