Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Mounting Foot for use with Terminal Blocks
VND20,816.40 -
Wago 8-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND216,301.32Pack (1 Pack of 10) -
Wago 4-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND120,167.40Pack (1 Pack of 10) -
Wago 2-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND120,356.64Pack (1 Pack of 10) -
Wago 3-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND94,620.00Pack (1 Pack of 10) -
222 Strain Relief Plate for use with Mounting Carrier
VND231,440.52Pack (1 Pack of 10) -
222 Fixing Carrier for use with Compact Connector
VND447,741.84Pack (1 Pack of 10) -
Wago 2-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 0.5 → 4 mm²
VND321,329.52Pack (1 Pack of 5) -
Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
VND101,243.40Pack (1 Pack of 10) -
Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
VND101,243.40Pack (1 Pack of 10) -
Wago Non-Fused Terminal Block, 32A, 0.5 → 4 mm², Chassis Mount
VND1,074,315.48Pack (1 Pack of 10) -
Wago Non-Fused Terminal Block, 32A, 0.75 → 4 mm², Chassis Mount
VND641,523.60Pack (1 Pack of 10) -
Wago 8-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
VND140,605.32Pack (1 Pack of 10) -
Wago 6-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
VND92,916.84Pack (1 Pack of 10) -
Wago 4-Way Terminal Block Connector, Push In Terminals, Cable Mount
VND145,147.08Pack (1 Pack of 10) -
Wago 2-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
VND34,630.92Pack (1 Pack of 10) -
Wago Terminal Strip, 16A, 28 → 12 AWG
VND465,719.64Pack (1 Pack of 10) -
Wago 4-Way Non-Fused Terminal Block, 26A, 2.5 mm²
VND344,606.04Pack (1 Pack of 5) -
Wago 222 Series
VND517,003.68Pack (1 Pack of 10) -
Wago 2-Way Non-Fused Terminal Block, 22A, 28 → 12 AWG
VND327,195.96Pack (1 Pack of 10) -
Wago 3-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 28 → 12 AWG
VND176,939.40Pack (1 Pack of 10) -
Wago Fused Terminal Block, 12 → 22 AWG, 2.5 → 4mm², 250 V
VND2,525,029.32Pack (1 Pack of 10)