RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight Coax Adapter BNC Socket to Terminal Block
VND101,621.88 -
Straight RF Adapter BNC Plug to Banana Plug
VND649,093.20 -
Straight RF Adapter BNC Plug to N Socket
VND486,725.28 -
Straight RF Adapter BNC Plug to SMA Plug 4GHz
VND695,835.48 -
Straight RF Adapter BNC Plug to Type F Socket 1GHz
VND168,234.36 -
Straight RF Adapter BNC Socket to N Socket
VND494,105.64 -
Straight RF Adapter BNC Socket to SMA Socket
VND647,957.76 -
Straight RF Adapter BNC Socket to Type F Socket
VND199,458.96 -
Straight RF Adapter SMA Plug to SMA Plug 18GHz
VND238,631.64 -
Straight RF Adapter SMA Plug to SMA Socket
VND1,364,988.12Bag (1 Bag of 10) -
Straight RF Adapter SMA Socket to SMA Plug
VND1,370,476.08Bag (1 Bag of 10) -
Straight RF Adapter TNC Plug to N Socket
VND526,087.20 -
Straight RF Adapter Triax Socket Socket 500MHz
VND1,884,262.68 -
Straight RF Adapter UHF Plug to N Socket
VND647,200.80 -
Straight RF Adapter UHF Socket to N Plug
VND446,984.88 -
TE Connectivity 50Ω Straight BNC RF Terminator
VND1,065,421.20 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND180,156.48 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND180,156.48 -
TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack
VND101,243.40 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
VND276,479.64 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
VND222,546.24 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
VND371,856.60 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
VND349,715.52 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8 A/U
VND389,077.44