RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
VND262,286.64 -
Straight 50Ω RF Adapter Socket Plug 18GHz
VND260,205.00 -
Straight 50Ω RF Adapter Socket Socket 11GHz
VND395,322.36 -
Straight 50Ω RF Adapter TNC Plug to BNC Socket
VND585,697.80 -
Straight 50Ω RF Adapter TNC Plug to Type N Socket 11GHz
VND451,337.40 -
Straight 50Ω RF Adapter TNC Socket to TNC Socket
VND975,721.44 -
Straight 50Ω RF Adapter Type N Socket to Type N Socket 0 → 18GHz
VND4,188,259.68 -
Straight 50Ω RF Adapter UHF Plug to BNC Socket 300MHz
VND667,638.72 -
Straight 50Ω RF Adapter UHF Plug to N Socket 300MHz
VND234,846.84 -
Straight 50Ω RF Adapter UHF Socket to UHF Socket 500MHz
VND325,114.32 -
Straight 75Ω Coax Adapter BNC Socket to Coaxial Socket 1GHz
VND267,017.64 -
Straight 75Ω Coax Adapter N Socket to N Socket 1.5GHz
VND604,811.04 -
Straight 75Ω Coaxial Adapter BNC Plug to BNC Socket 6GHz
VND350,094.00 -
Straight 75Ω RF Adapter BNC Plug to BNC Plug 1GHz
VND321,897.24 -
Straight 75Ω RF Adapter BNC Plug to BNC Plug 6GHz
VND703,026.60 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket
VND21,308,802.48Bag (1 Bag of 100) -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz
VND383,967.96 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 0 → 1.5GHz
VND361,448.40 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
VND389,645.16 -
Straight 75Ω RF Adapter BNC Socket to Type F Plug 3GHz
VND184,887.48 -
Straight 75Ω RF Adapter RCA Plug to BNC Socket 250MHz
VND211,381.08 -
Straight 75Ω RF Adapter RCA Socket to BNC Plug 2GHz
VND848,930.64Pack (1 Pack of 10) -
Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
VND314,327.64Pack (1 Pack of 5) -
Straight Coax Adapter BNC Plug to Terminal Block
VND63,963.12