RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 75Ω RF Adapter BNC Plug to BNC Plug 6GHz
VND712,685.60 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND721,510.24 -
Straight RF Adapter BNC Plug to SMA Plug 4GHz
VND725,730.72 -
Tee RF Adapter BNC Plug to Banana Plug
VND739,159.52 -
Straight 50Ω RF Adapter N Plug to BNC Socket 4GHz
VND748,176.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8/U
VND772,156.00 -
Straight 50Ω RF Adapter QMA Plug to SMA Plug 18GHz
VND784,433.76 -
Straight 50Ω RF Adapter BNC Plug to Microdot Socket 10GHz
VND832,969.28 -
RS PRO 50Ω Straight Bulkhead Mount, N Connector , Bulkhead Fitting, Female, Male
VND845,247.04 -
Straight 75Ω RF Adapter RCA Socket to BNC Plug 2GHz
VND860,594.24Pack (1 Pack of 10) -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz
VND865,006.56 -
Straight 50Ω RF Adapter BNC Plug to NIM-CAMAC CD/N 549 Socket
VND874,982.24 -
Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
VND875,365.92 -
Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
VND884,574.24 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
VND889,370.24 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
VND902,990.88 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND907,403.20 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
VND929,656.64 -
Telegartner 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating
VND934,644.48 -
Straight 50Ω RF Adapter SMA Socket to BNC Plug 18GHz
VND955,171.36 -
TE Connectivity 50Ω Straight Panel Mount, N Connector , jack
VND956,322.40 -
Straight 50Ω RF Adapter SMA Plug to BNC Socket 18GHz
VND986,057.60 -
Straight 50Ω RF Adapter TNC Socket to TNC Socket
VND989,127.04 -
TE Connectivity 50Ω Straight BNC RF Terminator
VND1,080,059.20