RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
VND242,869.44 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 3GHz
VND178,794.88 -
Straight 50Ω RF Adapter SMA Plug to TNC Socket 10GHz
VND1,828,810.72 -
Straight 50Ω RF Adapter SMA Plug to Type N Socket 0 → 18GHz
VND3,851,955.36 -
Straight 50Ω RF Adapter SMA Socket to BNC Plug
VND302,339.84 -
Straight 50Ω RF Adapter SMA Socket to BNC Plug 18GHz
VND955,171.36 -
Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
VND875,365.92 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket
VND147,524.96 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND322,483.04 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND1,518,989.12 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND721,510.24 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND255,722.72VND176,109.12 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND485,930.72 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND462,142.56VND361,426.56 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND646,884.48 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 3GHz
VND137,932.96 -
Straight 50Ω RF Adapter SMA Socket to TNC Socket 11GHz
VND1,461,053.44 -
Straight 50Ω RF Adapter SMA Socket to TNC Socket 3GHz
VND287,951.84 -
Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz
VND162,296.64 -
Straight 50Ω RF Adapter SMA Socket to UFL Socket 6GHz
VND101,483.36 -
Straight 50Ω RF Adapter SMB Plug to BNC Plug 4GHz
VND558,254.40 -
Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz
VND705,395.68 -
Straight 50Ω RF Adapter SMB Socket to BNC Socket 4GHz
VND1,649,632.16 -
Straight 50Ω RF Adapter SMB Socket to SMA Socket 4GHz
VND1,147,778.72