RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
VND543,674.56 -
Straight 50Ω RF Adapter BNC Socket to RCA Plug 4GHz
VND556,144.16Pack (1 Pack of 10) -
Straight 50Ω RF Adapter SMB Plug to BNC Plug 4GHz
VND558,254.40 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
VND565,928.00 -
RS PRO 75Ω Straight Cable Mount, F Connector , Plug
VND573,985.28Pack (1 Pack of 5) -
Straight 50Ω RF Adapter N Plug to SMA Socket
VND584,344.64 -
Straight 50Ω RF Adapter TNC Plug to BNC Socket
VND593,744.80 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
VND607,173.60 -
Straight 75Ω Coax Adapter N Socket to N Socket 1.5GHz
VND613,120.64 -
RS PRO 50Ω Straight BNC RF Terminator, Through Hole, 0 → 0.5GHz, 2W Average Power Rating
VND643,623.20 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND646,884.48 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND648,611.04 -
Straight 50Ω Coax Adapter BNC Socket to TNC Socket 4GHz
VND654,366.24 -
TE Connectivity 75Ω Straight BNC RF Terminator, 0 → 1GHz
VND657,435.68 -
Straight RF Adapter BNC Plug to Banana Plug
VND658,011.20 -
Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
VND672,015.52 -
Straight 50Ω RF Adapter UHF Plug to BNC Socket 300MHz
VND676,811.52 -
Straight RF Adapter UHF Plug to N Socket
VND677,962.56 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND682,183.04 -
LOW PIM N 180? BULKHEAD FLANGE MOUNT J-J
VND683,909.60 -
Straight RF Adapter BNC Socket to SMA Socket
VND698,489.44 -
Straight 50Ω Adapter N Socket to N Socket 11GHz
VND702,518.08 -
Straight 50Ω Coax Adapter N Socket to N Socket 11GHz
VND703,093.60 -
Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz
VND705,395.68