RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter SMA Socket to TNC Socket 11GHz
VND1,461,053.44 -
Straight 50Ω RF Adapter N Socket to N Socket 12.4GHz
VND1,096,941.12 -
Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
VND3,210,634.24 -
Straight 50Ω RF Adapter MMCX Plug to SMA Socket 6GHz
VND2,161,269.44 -
Straight 50Ω RF Adapter TNC Socket to TNC Socket
VND989,127.04 -
Domocare 75Ω Straight BNC RF Terminator, 1W Average Power Rating
VND476,530.56 -
Straight 50Ω RF Adapter Plug Socket 11GHz
VND358,932.64 -
Straight 50Ω RF Adapter BNC Socket to SMA Plug 12.4GHz
VND364,879.68 -
Amphenol RF 50Ω Straight SMA RF Terminator, 0 → 18GHz, 2W Average Power Rating
VND120,859.20 -
Straight 50Ω RF Adapter UHF Socket to UHF Socket 500MHz
VND329,581.12 -
Right Angle 50Ω Adapter N Plug to N Socket 11GHz
VND1,175,595.52 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND682,183.04 -
Straight 50Ω Coax Adapter 7/16 Socket to 4.3-10 Plug 8.3GHz
VND1,627,570.56 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
VND1,823,822.88 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
VND1,880,415.68 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG58
VND16,246,162.24Box (1 Box of 100) -
Molex Straight Surface Mount, MCX Connector , jack
VND114,912.16Pack (1 Pack of 5) -
Molex 50Ω Straight PCB Mount, MMCX Connector , jack, RG178
VND142,920.80Pack (1 Pack of 2) -
Molex 50Ω Right Angle PCB Mount, MMCX Connector , jack, RG178
VND117,597.92Pack (1 Pack of 2) -
TE Connectivity 75Ω Straight Cable Mount, F Connector , Plug
VND224,836.48Pack (1 Pack of 5) -
RS PRO 75Ω Straight Cable Mount, F Connector , Plug
VND573,985.28Pack (1 Pack of 5) -
Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
VND318,646.24Pack (1 Pack of 5) -
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
VND165,557.92 -
RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
VND264,547.36