RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter UHF Plug to BNC Socket 300MHz
VND676,811.52 -
Straight 50Ω RF Adapter UHF Plug to N Socket 300MHz
VND238,073.44 -
Straight 50Ω RF Adapter UHF Socket to UHF Socket 500MHz
VND329,581.12 -
Straight 75Ω Coax Adapter BNC Socket to Coaxial Socket 1GHz
VND270,686.24 -
Straight 75Ω Coax Adapter N Socket to N Socket 1.5GHz
VND613,120.64 -
Straight 75Ω Coaxial Adapter BNC Plug to BNC Socket 6GHz
VND354,904.00 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
VND394,998.56 -
Straight 75Ω RF Adapter BNC Socket to Type F Plug 3GHz
VND187,427.68 -
Straight 75Ω RF Adapter RCA Plug to BNC Socket 250MHz
VND214,285.28 -
Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
VND318,646.24Pack (1 Pack of 5) -
Straight Coax Adapter BNC Plug to Terminal Block
VND64,841.92 -
Straight Coax Adapter BNC Socket to Terminal Block
VND103,018.08 -
Straight RF Adapter BNC Plug to Type F Socket 1GHz
VND170,545.76 -
Straight RF Adapter SMA Plug to SMA Plug 18GHz
VND241,910.24 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
VND889,370.24 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
VND438,162.56 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 250MHz
VND458,305.76 -
Tee 50Ω RF Adapter N Plug to N Socket 11GHz
VND535,233.60 -
Tee 50Ω RF Adapter N Socket to N Socket 11GHz
VND300,229.60 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket
VND528,519.20