RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz
VND162,296.64 -
Straight 50Ω RF Adapter SMA Socket to UFL Socket 6GHz
VND101,483.36 -
Straight 50Ω RF Adapter N Plug to BNC Socket 4GHz
VND748,176.00 -
Tee 50Ω RF Adapter N Plug to N Socket 11GHz
VND535,233.60 -
Tee 50Ω RF Adapter N Socket to N Socket 11GHz
VND300,229.60 -
Straight 50Ω RF Adapter BNC Plug to Type N Socket
VND465,403.84 -
Straight 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
VND394,998.56 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND209,681.12 -
Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz
VND425,117.44 -
Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
VND265,890.24 -
Straight 50Ω RF Adapter SMB Plug to BNC Plug 4GHz
VND558,254.40 -
Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz
VND705,395.68 -
Straight 50Ω RF Adapter SMA Plug to BNC Socket 4GHz
VND373,704.32 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND255,722.72VND176,109.12 -
Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
VND875,365.92 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND485,930.72 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND462,142.56VND361,426.56 -
Straight 50Ω RF Adapter UHF Plug to N Socket 300MHz
VND238,073.44 -
Straight 50Ω RF Adapter TNC Plug to Type N Socket 11GHz
VND457,538.40 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
VND607,173.60 -
Straight 50Ω RF Adapter TNC Plug to BNC Socket
VND593,744.80 -
Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
VND289,486.56 -
Straight 50Ω RF Adapter N Plug to TNC Socket 11GHz
VND503,388.16 -
Straight 50Ω RF Adapter N Plug to SMA Socket
VND584,344.64