RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND153,280.16 -
Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz
VND153,663.84 -
Straight 50Ω RF Adapter FME Plug to SMA Socket 900MHz
VND156,349.60 -
Straight 50Ω RF Adapter FME Socket to BNC Socket 900MHz
VND161,721.12 -
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
VND165,557.92 -
Straight RF Adapter BNC Plug to Type F Socket 1GHz
VND170,545.76 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND255,722.72VND176,109.12 -
Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz
VND178,411.20 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 3GHz
VND178,794.88 -
Right Angle 50Ω RF Adapter BNC Socket to BNC Socket
VND180,521.44Pack (1 Pack of 2) -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND182,631.68 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND182,631.68 -
Cinch Connectors 50Ω Straight N RF Terminator, 0 → 11GHz
VND185,892.96 -
Straight 75Ω RF Adapter BNC Socket to Type F Plug 3GHz
VND187,427.68 -
Straight 50Ω RF Adapter N Socket to N Socket
VND187,427.68 -
TE Connectivity Straight Cable Mount, UHF Connector , Plug
VND193,950.24 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND194,333.92 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Plug 6GHz
VND198,170.72 -
-10.00%
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
VND208,721.92VND201,623.84 -
Straight RF Adapter BNC Socket to Type F Socket
VND202,199.36 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND209,681.12 -
Tee 50Ω RF Adapter BNC Socket to BNC Plug
VND210,064.80 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket
VND210,064.80 -
-10.00%
Straight 50Ω RF Adapter BNC Socket to TNC Plug
VND218,697.60VND212,942.40