RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
VND1,236,216.96 -
Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
VND884,574.24 -
Straight 50Ω RF Adapter SMA Socket to BNC Plug 18GHz
VND955,171.36 -
Straight 75Ω Coax Adapter N Socket to N Socket 1.5GHz
VND613,120.64 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 3GHz
VND178,794.88 -
Straight 50Ω RF Adapter SMA Plug to MMCX Plug
VND338,789.44 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 3GHz
VND137,932.96 -
Straight 50Ω RF Adapter SMA Socket to TNC Socket 3GHz
VND287,951.84 -
Tee 50Ω RF Adapter BNC Socket to BNC Plug
VND210,064.80 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket
VND1,735,960.16 -
Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz
VND4,688,761.44 -
Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
VND409,194.72 -
Straight 75Ω RF Adapter BNC Plug to BNC Plug 6GHz
VND712,685.60 -
Huber & Suhner 75Ω Straight N RF Terminator, Plug, Cable Mount, 0 → 1.3GHz, 1W Average Power Rating
VND7,815,177.92 -
Straight 50Ω RF Adapter SMA Plug to Type N Socket 0 → 18GHz
VND3,851,955.36 -
Straight 50Ω RF Adapter Type N Socket to Type N Socket 0 → 18GHz
VND4,245,802.88 -
Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz
VND3,811,860.80 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND907,403.20 -
Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
VND1,152,958.40 -
Straight 50Ω RF Adapter SMA Plug to N Socket 18GHz
VND2,548,402.56 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND322,483.04 -
Telegartner 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating
VND934,644.48 -
Straight 50Ω RF Adapter N Socket to SMA Socket
VND1,240,821.12 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
VND929,656.64