RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
VND1,823,822.88 -
Right Angle 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
VND285,457.92 -
Right Angle RF Adapter Type F Socket to Type F Plug 1GHz
VND111,650.88 -
RS PRO 50Ω Right Angle Cable Mount, MCX Connector , Plug, RG174/U
VND377,732.96 -
RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
VND264,547.36 -
RS PRO 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND224,644.64 -
RS PRO 50Ω Straight BNC RF Terminator, 1GHz, 0.5W Average Power Rating
VND217,738.40 -
RS PRO 50Ω Straight BNC RF Terminator, Through Hole, 0 → 0.5GHz, 2W Average Power Rating
VND643,623.20 -
RS PRO 50Ω Straight Bulkhead Mount, N Connector , Bulkhead Fitting, Female, Male
VND845,247.04 -
RS PRO 50Ω Straight Bulkhead Mount, TNC Connector , Bulkhead Fitting, jack
VND476,530.56 -
RS PRO 50Ω Straight Bulkhead Mount, TNC Connector Bulkhead Fitting, jack, RG58/U
VND394,231.20 -
RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U
VND99,564.96 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, RG142, RG223, RG400
VND250,543.04 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, RG58
VND291,980.48 -
RS PRO 50Ω Straight Cable Mount, N Connector , Plug, URM 67
VND276,441.44 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, RG58 C/U
VND254,571.68 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, URM 43, URM 46
VND111,842.72 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
VND902,990.88 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug
VND244,212.32 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG174/U
VND365,071.52 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG213/U
VND305,025.60 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG58
VND16,246,162.24Box (1 Box of 100) -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, URM 43, URM 46
VND107,430.40 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , jack, URM 43, URM 46
VND306,176.64