RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Tee 50Ω RF Adapter BNC Plug to BNC Socket
VND1,712,432.76 -
Straight 50Ω RF Adapter BNC Plug to Coaxial Socket
VND1,722,084.00 -
Straight 50Ω RF Adapter N Plug to SMA Plug 11GHz
VND1,732,681.44 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
VND1,799,104.68 -
Straight 50Ω RF Adapter SMA Plug to TNC Socket 10GHz
VND1,804,024.92 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
VND1,854,930.48 -
Straight RF Adapter Triax Socket Socket 500MHz
VND1,884,262.68 -
Straight 50Ω RF Adapter BNC Socket to UHF Plug 500MHz
VND1,999,320.60 -
Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz
VND2,029,031.28 -
Straight 50Ω RF Adapter MMCX Plug to SMA Socket 6GHz
VND2,131,977.84 -
Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 6GHz
VND2,360,012.04 -
Straight 50Ω RF Adapter SMA Plug to N Socket 18GHz
VND2,513,864.16 -
Straight 50Ω RF Adapter N Plug to 7/16 Socket 7.5GHz
VND2,665,823.88 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND3,063,227.88Bag (1 Bag of 50) -
Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
VND3,167,120.64 -
Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz
VND3,760,198.80 -
Straight 50Ω RF Adapter SMA Plug to Type N Socket 0 → 18GHz
VND3,799,749.96 -
Straight 50Ω RF Adapter Type N Socket to Type N Socket 0 → 18GHz
VND4,188,259.68 -
Straight 50Ω RF Adapter SMA Plug to MMBX Socket 6GHz
VND4,625,214.84 -
Huber & Suhner 75Ω Straight N RF Terminator, Plug, Cable Mount, 0 → 1.3GHz, 1W Average Power Rating
VND7,709,259.12 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF Coaxial Adapters for Interconnecting BNC, UHF, Mini
VND8,484,007.68 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit, Coaxial
VND11,014,714.20 -
Pomona 5748 RF Connector Kit Maxi Universal Adapter Kit (41) Adapters, BNC Socket
VND15,669,072.00 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG58
VND16,025,978.64Box (1 Box of 100)