RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter N Plug to SMA Socket
VND576,425.04 -
Straight 50Ω RF Adapter BNC Plug to TNC Socket 4GHz
VND401,756.52 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
VND877,316.64 -
Straight 50Ω Coax Adapter N Socket to N Socket 11GHz
VND693,564.60 -
Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
VND389,266.68 -
Straight 50Ω RF Adapter N Plug to Type F Socket 11GHz
VND397,404.00 -
Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
VND536,306.16 -
Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz
VND510,191.04 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
VND239,577.84 -
Straight RF Adapter SMA Plug to SMA Plug 18GHz
VND238,631.64 -
Straight 50Ω RF Adapter FME Plug to SMA Socket 900MHz
VND162,935.64 -
Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz
VND150,067.32 -
Straight 50Ω RF Adapter FME Socket to BNC Socket 900MHz
VND159,529.32 -
Straight RF Adapter BNC Plug to Type F Socket 1GHz
VND168,234.36 -
Right Angle RF Adapter Type F Socket to Type F Plug 1GHz
VND110,137.68 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 250MHz
VND452,094.36 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket
VND521,356.20 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 1GHz
VND432,224.16 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND147,796.44 -
Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND151,202.76 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND50,905.56 -
Straight 50Ω Coax Adapter BNC Socket to TNC Socket 4GHz
VND645,497.64 -
Straight 75Ω RF Adapter BNC Socket to Type F Plug 3GHz
VND184,887.48 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND191,700.12