RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND50,497.92 -
Molex 50Ω Right Angle Edge Mount, MMCX Connector , jack
VND53,126.06 -
Straight Coax Adapter BNC Plug to Terminal Block
VND63,450.91 -
Amphenol RF 75Ω Straight BNC BNC Terminator Plug
VND94,237.75 -
RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U
VND97,429.07 -
Straight 50Ω RF Adapter SMA Socket to UFL Socket 6GHz
VND99,306.31 -
TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack
VND100,432.66 -
Straight Coax Adapter BNC Socket to Terminal Block
VND100,808.11 -
RS PRO 50Ω Straight, UHF Connector Bulkhead Fitting, jack, RG58
VND102,497.63 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, URM 43, URM 46
VND105,125.78 -
Right Angle RF Adapter Type F Socket to Type F Plug 1GHz
VND109,255.72 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, URM 43, URM 46
VND109,443.44 -
Molex Straight Surface Mount, MCX Connector , jack
VND112,447.04Pack (1 Pack of 5) -
RS PRO 50Ω Straight Panel Mount, TNC Connector , Bulkhead Fitting, jack
VND112,822.48 -
Molex 50Ω Right Angle PCB Mount, MMCX Connector , jack, RG178
VND115,075.18Pack (1 Pack of 2) -
Amphenol RF 50Ω Straight SMA RF Terminator, 0 → 18GHz, 2W Average Power Rating
VND118,266.50 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND126,714.11 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 3GHz
VND134,973.99 -
Molex 50Ω Straight PCB Mount, MMCX Connector , jack, RG178
VND139,854.83Pack (1 Pack of 2) -
Straight 50Ω RF Adapter BNC Plug to BNC Plug
VND142,670.70 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket
VND144,360.22 -
Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND146,612.91 -
Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz
VND148,865.61 -
Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
VND149,991.96