RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter Plug Plug 18GHz
VND280,853.76 -
Straight 50Ω RF Adapter BNC Plug to NIM-CAMAC CD/N 549 Socket
VND874,982.24 -
Straight 50Ω RF Adapter BNC Plug to SMA Socket 12.4GHz
VND371,785.92 -
Straight 50Ω RF Adapter BNC Plug to BNC Plug
VND145,798.40 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket
VND207,954.56 -
Straight 50Ω RF Adapter BNC Socket to RCA Plug 4GHz
VND556,144.16Pack (1 Pack of 10) -
Cinch Connectors 50Ω Straight N RF Terminator, 0 → 11GHz
VND185,892.96 -
Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz
VND178,411.20 -
Straight 50Ω Coaxial Adapter SMA Socket to N Plug
VND218,313.92 -
Straight 75Ω RF Adapter RCA Socket to BNC Plug 2GHz
VND860,594.24Pack (1 Pack of 10) -
Straight 50Ω RF Adapter N Socket to N Socket
VND187,427.68 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND646,884.48 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND182,631.68 -
TE Connectivity 50Ω Straight BNC RF Terminator
VND1,080,059.20 -
Straight 50Ω Adapter N Socket to N Socket 11GHz
VND702,518.08 -
Straight 50Ω RF Adapter N Socket to BNC Socket 10GHz
VND1,214,539.04 -
Straight 50Ω RF Adapter BNC Plug to N Socket 10GHz
VND1,214,539.04 -
Straight 50Ω RF Adapter BNC Plug to Microdot Socket 10GHz
VND832,969.28 -
Tee 50Ω RF Adapter BNC Socket to BNC Plug 10GHz
VND1,133,198.88 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 10GHz
VND405,357.92 -
Straight 50Ω RF Adapter QMA Plug to SMA Plug 18GHz
VND784,433.76 -
Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
VND672,015.52 -
Straight 50Ω RF Adapter SMA Plug to TNC Socket 10GHz
VND1,828,810.72 -
Straight 50Ω RF Adapter SMA Plug to BNC Socket 18GHz
VND986,057.60