RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Right Angle 50Ω Adapter N Plug to N Socket 11GHz
VND1,159,662.72 -
Straight 50Ω Adapter N Socket to N Socket 11GHz
VND692,996.88 -
Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz
VND2,029,031.28 -
Straight 50Ω Coax Adapter 7/16 Socket to 4.3-10 Plug 8.3GHz
VND1,605,512.16 -
Straight 50Ω Coax Adapter N Plug to 4.3-10 Plug 12GHz
VND1,553,281.92 -
Straight 50Ω Coax Adapter N Plug to 4.3-10 Socket 12GHz
VND1,553,281.92 -
Straight 50Ω Coax Adapter SMA Plug to 4.3-10 Socket 12GHz
VND1,699,185.96 -
Straight 50Ω RF Adapter BNC Plug to Microdot Socket 10GHz
VND821,680.08 -
Straight 50Ω RF Adapter BNC Plug to N Socket 10GHz
VND1,198,078.44 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 10GHz
VND399,864.12 -
Straight 50Ω RF Adapter N Socket to BNC Socket 10GHz
VND1,198,078.44 -
Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
VND662,907.72 -
Straight 50Ω RF Adapter QMA Plug to SMA Plug 18GHz
VND773,802.36 -
Straight 50Ω RF Adapter SMA Plug to BNC Socket 18GHz
VND972,693.60 -
Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
VND1,219,462.56 -
Straight 50Ω RF Adapter SMA Plug to SMA Plug 18GHz
VND872,585.64 -
Straight 50Ω RF Adapter SMA Plug to TNC Socket 10GHz
VND1,804,024.92 -
Straight 50Ω RF Adapter SMA Socket to BNC Plug 18GHz
VND942,225.96 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND638,117.28 -
Straight 50Ω RF Adapter SMB Socket to SMA Socket 4GHz
VND1,132,222.92 -
Tee 50Ω RF Adapter BNC Socket to BNC Plug 10GHz
VND1,117,840.68