RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight Coax Adapter BNC Plug to Terminal Block
VND63,963.12 -
RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U
VND98,215.56 -
Straight 50Ω RF Adapter SMA Socket to UFL Socket 6GHz
VND100,107.96 -
Straight Coax Adapter BNC Socket to Terminal Block
VND101,621.88 -
RS PRO 50Ω Straight, UHF Connector Bulkhead Fitting, jack, RG58
VND103,325.04 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, URM 43, URM 46
VND105,974.40 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , jack, URM 43, URM 46
VND110,326.92 -
RS PRO 50Ω Straight Panel Mount, TNC Connector , Bulkhead Fitting, jack
VND113,733.24 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND127,737.00 -
Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz
VND150,067.32 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, RG58
VND154,230.60 -
Straight 50Ω RF Adapter FME Socket to BNC Socket 900MHz
VND159,529.32 -
Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz
VND160,097.04 -
Straight 50Ω RF Adapter FME Plug to SMA Socket 900MHz
VND162,935.64 -
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
VND163,314.12 -
Straight RF Adapter BNC Plug to Type F Socket 1GHz
VND168,234.36 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND252,256.92VND173,722.32 -
Straight 75Ω RF Adapter BNC Socket to Type F Plug 3GHz
VND184,887.48 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND191,700.12 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND206,839.32 -
Straight 75Ω RF Adapter RCA Plug to BNC Socket 250MHz
VND211,381.08 -
RS PRO 50Ω Straight BNC RF Terminator, 1GHz, 0.5W Average Power Rating
VND214,787.40 -
RS PRO 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND221,600.04 -
Straight 50Ω RF Adapter UHF Plug to N Socket 300MHz
VND234,846.84