RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 75Ω Coax Adapter N Socket to N Socket 1.5GHz
VND604,811.04 -
Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
VND403,648.92 -
Straight 50Ω RF Adapter BNC Plug to Coaxial Socket
VND1,722,084.00 -
Straight Coax Adapter BNC Socket to Terminal Block
VND101,621.88 -
Straight Coax Adapter BNC Plug to Terminal Block
VND63,963.12 -
Straight 50Ω RF Adapter UHF Socket to UHF Socket 500MHz
VND325,114.32 -
RS PRO 50Ω Straight Cable Mount, TNC Connector , Plug, RG58
VND16,025,978.64Box (1 Box of 100) -
RS PRO 75Ω Straight Cable Mount, F Connector , Plug
VND566,206.08Pack (1 Pack of 5) -
Straight 75Ω RF Adapter Type F Socket to Type F Socket 1GHz
VND311,110.56Pack (1 Pack of 5) -
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
VND163,314.12 -
RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
VND260,961.96 -
RS PRO 50Ω Straight Cable Mount, FME Connector , jack, RG58/U
VND98,215.56 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF Coaxial Adapters for Interconnecting BNC, UHF, Mini
VND8,484,007.68 -
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit, Coaxial
VND11,014,714.20 -
RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack
VND278,939.76 -
RS PRO 50Ω Right Angle Cable Mount, MCX Connector , Plug, RG174/U
VND372,613.56 -
RS PRO 50Ω Straight, UHF Connector Bulkhead Fitting, jack, RG58
VND103,325.04 -
RS PRO 75Ω Straight Cable Mount, UHF Connector , Plug, RG59
VND414,246.36 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, RG58
VND154,230.60 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , jack, URM 43, URM 46
VND302,027.04 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, URM 67
VND419,923.56 -
RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND250,553.76 -
RS PRO 50Ω Straight BNC RF Terminator, 1GHz, 0.5W Average Power Rating
VND214,787.40 -
RS PRO 50Ω Straight BNC RF Terminator, Through Hole, 0 → 0.5GHz, 2W Average Power Rating
VND634,900.20