IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
Winslow, W3100 2.54mm Pitch Vertical 16 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A
VND165,774.24Pack (1 Pack of 50) -
Winslow, W3100 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A
VND145,147.08Pack (1 Pack of 50) -
ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 8 Pin Male DIP to 8 Pin Male DIP
VND57,528.96Tube (1 Tube of 5) -
Preci-Dip 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
VND76,074.48Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND91,592.16Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND97,837.08Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND490,888.56Tube (1 Tube of 30) -
RS PRO 2.54mm Pitch Vertical 22 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND450,012.72Tube (1 Tube of 22) -
RS PRO 2.54mm Pitch 8 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND561,853.56Tube (1 Tube of 60) -
RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND411,786.24Tube (1 Tube of 34) -
RS PRO 2.54mm Pitch 40 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND657,798.24Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 20 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND369,018.00Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 14 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND248,282.88Pack (1 Pack of 5) -
TE Connectivity, Holtite PCB Socket, Rated At 5A
VND139,469.88Pack (1 Pack of 10) -
16 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
VND231,819.00Pack (1 Pack of 5) -
20 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
VND388,320.48Pack (1 Pack of 5) -
Molex 0.6mm Pitch 244 Way SMT Mount DDR2 DIMM Socket ,30.0 V ,1.0A
VND557,879.52 -
RS PRO Extraction Tool
VND681,453.24 -
TE Connectivity, 4 PCB Socket, Rated At 7.5A, 20 → 18 AWG Wire Size
VND20,816.40 -
RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket
VND158,961.60 -
RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket
VND126,223.08 -
TE Connectivity, RP300 72 Way Rectangular Connector Plug, 4.5A
VND4,905,857.76 -
TE Connectivity, RP622 8 Way, Straight Rectangular Connector, Socket
VND1,063,150.32 -
RS PRO 50 Way Cable Mount D-sub Connector Plug
VND156,879.96