IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND221,789.28Pack (1 Pack of 5) -
16 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
VND231,819.00Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 14 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND248,282.88Pack (1 Pack of 5) -
HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
VND257,934.12Pack (1 Pack of 5) -
20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
VND261,151.20Pack (1 Pack of 5) -
Winslow, W3100 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 10A
VND262,665.12Pack (1 Pack of 50) -
RS PRO 24 Way Cable Mount D-sub Connector Plug
VND270,045.48 -
Winslow 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND326,249.76Tube (1 Tube of 28) -
Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND326,249.76Tube (1 Tube of 25) -
E-TEC 2.54mm Pitch Right Angle 20 Way, Through Hole Turned Pin Closed Frame IC Dip Socket
VND334,387.08 -
Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND342,145.92Tube (1 Tube of 14) -
Winslow 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND351,418.68Tube (1 Tube of 50) -
Winslow 2.54mm Pitch Vertical 40 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND360,123.72Tube (1 Tube of 10) -
Winslow 2.54mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND363,908.52Tube (1 Tube of 16) -
ASSMANN WSW 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
VND366,179.40Tube (1 Tube of 10) -
Winslow 2.54mm Pitch Vertical 18 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND367,504.08Tube (1 Tube of 22) -
RS PRO 2.54mm Pitch 20 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND369,018.00Pack (1 Pack of 5) -
Winslow 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
VND378,480.00Pack (1 Pack of 5) -
20 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
VND388,320.48Pack (1 Pack of 5) -
ASSMANN WSW 2.54mm Pitch Vertical 18 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
VND404,973.60Tube (1 Tube of 10) -
Sunhayato Straight SMT Mount 1.27mm Pitch Test & Burn-in Socket
VND409,515.36 -
RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND411,786.24Tube (1 Tube of 34) -
Preci-Dip 1.27mm Pitch 84 Way DIP PLCC Socket
VND421,626.72Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch Vertical 22 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND450,012.72Tube (1 Tube of 22)