IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
16 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
VND231,819.00Pack (1 Pack of 5) -
20 Way TE Connectivity Straight Through Hole 2.54mm SIL Socket, Solder, 1A
VND388,320.48Pack (1 Pack of 5) -
TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
VND128,683.20Pack (1 Pack of 30) -
TE Connectivity 2.54mm Pitch Vertical 8 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
VND94,620.00Tube (1 Tube of 25) -
TE Connectivity, 1-2199298 2.54mm Pitch Straight 14 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
VND145,904.04Tube (1 Tube of 34) -
TE Connectivity, 4 PCB Socket, Rated At 7.5A, 20 → 18 AWG Wire Size
VND20,816.40 -
TE Connectivity, Holtite PCB Socket, Rated At 5A
VND139,469.88Pack (1 Pack of 10) -
TE Connectivity, RP300 72 Way Rectangular Connector Plug, 4.5A
VND4,905,857.76 -
TE Connectivity, RP622 8 Way, Straight Rectangular Connector, Socket
VND1,063,150.32