IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
RS PRO 2.54mm Pitch Vertical 22 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND450,012.72Tube (1 Tube of 22) -
RS PRO 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND490,888.56Tube (1 Tube of 30) -
RS PRO 2.54mm Pitch 8 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND561,853.56Tube (1 Tube of 60) -
RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND411,786.24Tube (1 Tube of 34) -
RS PRO 2.54mm Pitch 40 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND657,798.24Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 20 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND369,018.00Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 14 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND248,282.88Pack (1 Pack of 5) -
RS PRO Extraction Tool
VND681,453.24 -
RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket
VND158,961.60 -
RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket
VND126,223.08 -
RS PRO 50 Way Cable Mount D-sub Connector Plug
VND156,879.96 -
RS PRO 36 Way Cable Mount D-sub Connector Plug
VND126,033.84 -
RS PRO 24 Way Cable Mount D-sub Connector Plug
VND270,045.48