Earth Blocks
Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.What is an earth terminal block?Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.These types of terminal blocks can be inserted into a block and are usually interchangeable with standard terminal blocks.How to identify an Earth terminal blockEarth terminal blocks are easily identifiable with a green and yellow housing as per international standards and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.These earth terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.Applications for earth terminal blocksEarth type terminal blocks are used worldwide in providing protection in a variety of applications such asDistribution boards Control centres and machine control systems such as ships and power stations
-
RS PRO 2 Way Screw DIN Rail, 56.7mm Length 16 → 6 AWG
VND72,857.40 -
RS PRO 3 Way Screw Down CE (BS EN 60998), 42.3mm Length 0 → 16 AWG
VND144,579.36 -
RS PRO 2 Way Screw DIN Rail, 42.8mm Length 26 → 10 AWG
VND172,965.36Pack (1 Pack of 5) -
RS PRO 2 Way Screw Down, 54mm Length 20 → 8 AWG
VND194,160.24 -
RS PRO 2 Way Screw DIN Rail, 42.8mm Length 26 → 12 AWG
VND196,431.12Pack (1 Pack of 5) -
RS PRO 5 Way Screw Down CE (BS EN 60998), 59.7mm Length 0 → 16 AWG
VND205,703.88 -
RS PRO 2 Way Screw DIN Rail, 56.7mm Length 26 → 12 AWG
VND229,548.12Pack (1 Pack of 5) -
RS PRO 2 Way Screw DIN Rail, 57mm Length 26 → 8 AWG
VND240,145.56Pack (1 Pack of 5) -
RS PRO 2 Way Screw DIN Rail, 56.7mm Length 26 → 10 AWG
VND241,281.00Pack (1 Pack of 5) -
RS PRO 8 Way Screw Down CE (BS EN 60998), 86mm Length 0 → 16 AWG
VND245,822.76 -
RS PRO 2 Way Screw Down, 54mm Length 16 → 6 AWG
VND270,802.44 -
RS PRO 2 Way Screw Down, 57.5mm Length 14 → 4 AWG
VND344,416.80 -
RS PRO 2 Way Screw Down, 63mm Length 10 → 2 AWG
VND524,951.76 -
RS PRO 3 Way Screw Down Double Screw, 42.6mm Length 0 → 16 AWG
VND710,785.44Pack (1 Pack of 5) -
RS PRO 2 Way Screw Down, 32mm Length 0.2 → 4 AWG
VND785,346.00Pack (1 Pack of 10) -
RS PRO 4 Way Screw Down Double Screw, 51.4mm Length 0 → 16 AWG
VND898,322.28Pack (1 Pack of 5) -
RS PRO Screw Down DIN Rail 22 → 8 AWG
VND922,355.76Pack (1 Pack of 10) -
RS PRO 5 Way Screw Down Double Screw, 60mm Length 0 → 16 AWG
VND948,470.88Pack (1 Pack of 5) -
RS PRO 2 Way Screw Down Top Hat, 56mm Length 22 → 11 AWG
VND1,079,046.48Pack (1 Pack of 5) -
RS PRO 6 Way Screw Down Double Screw, 69mm Length 0 → 16 AWG
VND1,109,514.12Pack (1 Pack of 5) -
RS PRO 7 Way Screw Down Double Screw, 77.2mm Length 0 → 16 AWG
VND1,171,584.84Pack (1 Pack of 5) -
RS PRO 8 Way Screw Down Double Screw, 86mm Length 0 → 16 AWG
VND1,599,456.48Pack (1 Pack of 5)