DIN Rail Terminal Blocks
DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet. You can find out more in our complete guide to DIN rail terminal blocks. How do DIN rail terminal blocks work? DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection. What are fused DIN rail terminals used for? Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays. However, both fused and non-fused can be used for applications such as: Energy managementPower suppliesLighting controllersTelecommunicationsBuilding management systemsIndustrial and civil electrical installationsHeating and air conditioning controls
-
Entrelec Grey M Fused DIN Rail Terminal, 14 (with ferrule) AWG, 12 AWG, 4mm², 630 V
VND505,838.52Pack (1 Pack of 5) -
Phoenix Contact Grey PT 4-TG Disconnect Terminal Block, 24 → 10 AWG, 400 V
VND508,866.36Pack (1 Pack of 5) -
Weidmuller Beige Z Feed Through Terminal Block, 0.5 → 4 mm², 0.5 → 4mm², 800 V
VND510,001.80Pack (1 Pack of 10) -
Wago Grey 2000 Feed Through Terminal Block, 24 → 16 AWG, 800 V
VND536,684.64Pack (1 Pack of 5) -
Wieland WST Shielded Cable Terminal
VND540,469.44Pack (1 Pack of 2) -
PR Electronics Black 5900 Din Rail Terminal, 2.5 mm²
VND546,714.36 -
Entrelec Grey SNA Non-Fused DIN Rail Terminal, 4mm², 800 V ac
VND548,985.24Pack (1 Pack of 10) -
Phoenix Contact Blue ST 4-QUATTRO BU Spring Cage, 28 → 10 AWG, 800 V
VND561,853.56Pack (1 Pack of 5) -
Entrelec Grey SNK Double Level Terminal Block, 4mm², 800 V ac
VND562,799.76Pack (1 Pack of 5) -
Wago Grey 280 Feed Through Terminal Block, 28 → 12 AWG, 800 V
VND589,293.36Pack (1 Pack of 5) -
RS PRO Beige Standard Din Rail Terminal, 10 → 6 AWG, 10mm², 1 kV
VND601,783.20Pack (1 Pack of 10) -
Entrelec Grey SNA Standard Din Rail Terminal, 4mm², 500 V ac
VND608,974.32Pack (1 Pack of 25) -
ABB Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use
VND612,948.36 -
Entrelec Orange ZS4 Feed Through Terminal Block, 4mm², ATEX, 1 kV ac
VND615,408.48Pack (1 Pack of 10) -
Wago Blue 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
VND657,230.52Pack (1 Pack of 10) -
Entrelec Grey SNA Standard Din Rail Terminal, 16mm², 1 kV ac
VND662,340.00Pack (1 Pack of 10) -
Wago Grey 769 Din Rail Terminal, 28 → 12 AWG, 500 V
VND747,119.52Pack (1 Pack of 10) -
Phoenix Contact Grey PT 4-MT Disconnect Terminal Block, 24 → 10 AWG, 400 V
VND772,856.16Pack (1 Pack of 5) -
Legrand Grey 371 Standard Din Rail Terminal, 4 AWG, 16mm², 800 V
VND804,837.72Pack (1 Pack of 5) -
Entrelec Grey SNA Standard Din Rail Terminal, 6mm², 1 kV ac
VND811,271.88Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
VND828,871.20Pack (1 Pack of 10) -
Weidmüller Dark Beige WFF Screw Terminal, 6 → 150 mm², 6 → 150mm², 1 kV
VND854,418.60 -
Entrelec Grey SNA Standard Din Rail Terminal, 10mm², 1 kV ac
VND878,641.32Pack (1 Pack of 10) -
Wago Grey 859 Optocoupler Terminal Block, 14 AWG, 2.5 mm², 24 V dc
VND906,270.36