DIN Rail Terminal Blocks
DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet. You can find out more in our complete guide to DIN rail terminal blocks. How do DIN rail terminal blocks work? DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection. What are fused DIN rail terminals used for? Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays. However, both fused and non-fused can be used for applications such as: Energy managementPower suppliesLighting controllersTelecommunicationsBuilding management systemsIndustrial and civil electrical installationsHeating and air conditioning controls
-
Phoenix Contact Black ST 2.5 BK Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
VND62,449.20 -
Phoenix Contact Black UDB 2X25/16 BK Non-Fused Terminal Block, 8 → 2 AWG, 1 kV
VND1,990,237.08Pack (1 Pack of 5) -
Phoenix Contact Black UK5-HESILA 250 Fused DIN Rail Terminal, 24 → 12 AWG, 500 V
VND2,951,576.28Pack (1 Pack of 5) -
Phoenix Contact Blue PT 4-TWIN BU Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V
VND402,891.96Pack (1 Pack of 5) -
Phoenix Contact Blue ST 35 BU Feed Through Terminal Block, 14 → 2 AWG, 2.5 → 35mm², 1 kV
VND1,030,790.28 -
Phoenix Contact Blue ST 4-QUATTRO BU Spring Cage, 28 → 10 AWG, 800 V
VND561,853.56Pack (1 Pack of 5) -
Phoenix Contact Blue UT-4 Clipline Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V
VND64,720.08 -
Phoenix Contact Blue UTTB 4 BU Double Level Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 800 V
VND471,964.56Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow ST 4-PE Earth Terminal Block, 28 → 10 AWG, 0.08 → 6mm², 800 V
VND1,140,927.96Pack (1 Pack of 5) -
-42.60%
Phoenix Contact Green/Yellow UK 5-TWIN-PE Fuse Terminal Block, 24 → 12 AWG
VND2,286,965.40VND1,472,097.96Pack (1 Pack of 5) -
Phoenix Contact Green/Yellow UTTB 4-PE Fuse Terminal Block, 26 → 10 AWG
VND1,488,561.84Pack (1 Pack of 5) -
Phoenix Contact Grey CLIPLINE PT Din Rail Terminal, 26 → 14 AWG, 400 V
VND250,364.52Pack (1 Pack of 5) -
Phoenix Contact Grey PT 2.5-DIO/R-L Multi Level Terminal Block, 26 <arrow/> 12 AWG, 0.14 <arrow/> 4mm²,
VND1,022,842.20Pack (1 Pack of 5) -
Phoenix Contact Grey PT 2.5-PE/L/N Earth Modular Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V
VND1,526,031.36Pack (1 Pack of 5) -
Phoenix Contact Grey PT 4-DIO 1N 5408/L-R Component Terminal Block, 24 → 10 AWG, 800 V
VND1,034,007.36Pack (1 Pack of 5) -
Phoenix Contact Grey PT 4-MT Disconnect Terminal Block, 24 → 10 AWG, 400 V
VND772,856.16Pack (1 Pack of 5) -
Phoenix Contact Grey PT 4-TG Disconnect Terminal Block, 24 → 10 AWG, 400 V
VND508,866.36Pack (1 Pack of 5) -
Phoenix Contact Grey QTCU 2,5-TWIN Non-Fused DIN Rail Terminal, 20 → 14 AWG, 0.5 → 2.5mm², ATEX, IECEx,
VND411,218.52Box (1 Box of 5) -
Phoenix Contact Grey ST 6-TWIN Feed Through Terminal Block, 24 → 8 AWG, 800 V
VND170,883.72 -
Phoenix Contact Grey STS 2.5 Spring Cage, 28 → 12 AWG, 0.08 → 4mm², 800 V
VND59,799.84 -
Phoenix Contact Grey STTB 2.5-2DIO/O-UL/UR-UL Spring Cage, 28 → 12 AWG, 250 V
VND2,525,975.52Pack (1 Pack of 5) -
Phoenix Contact Grey UT 2.5-TWIN Standard Din Rail Terminal, 26 → 12 AWG, ATEX, 500 V
VND344,795.28Pack (1 Pack of 5) -
Phoenix Contact Grey UTTB4-TG Feed Through Terminal Block, 26 → 10 AWG, 4mm², 500 V
VND189,429.24 -
Phoenix Contact Orange ST 2.5 OG Spring Cage, 28 → 12 AWG, 800 V
VND306,001.08Pack (1 Pack of 5)