DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND1,312,185.60Box (1 Box of 60) -
Weidmuller WQV Jumper Bar for Terminal Block
VND1,313,720.32Pack (1 Pack of 5) -
Weidmuller WQV Jumper Bar for Terminal Block
VND1,320,051.04Pack (1 Pack of 5) -
Weidmuller WQV Jumper Bar for Terminal Block
VND1,320,051.04Pack (1 Pack of 5) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND1,344,990.24Box (1 Box of 60) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND1,344,990.24Box (1 Box of 60) -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 400 V
VND1,359,953.76Pack (1 Pack of 10) -
Weidmuller Brown SAKK Modular Terminal Block, 22 → 10 AWG, 4mm², 800 V
VND1,365,900.80Pack (1 Pack of 5) -
Weidmuller Brown SAK Feed Through Terminal Block, 14 → 6 AWG, 10mm², ATEX, 800 V
VND1,371,656.00Pack (1 Pack of 10) -
Weidmüller Blue W Feed Through Terminal Block, 2 AWG, 1 kV
VND1,373,190.72 -
Weidmüller Yellow MK Terminal Strip, 22 → 12 AWG, 400 V
VND1,395,636.00Pack (1 Pack of 10) -
Weidmuller Green/Yellow WDK PE Terminal, 26 → 12 AWG, 2.5mm², 800 V
VND1,427,097.76Pack (1 Pack of 5) -
Weidmuller Dark Beige WTR Test Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
VND1,430,359.04Box (1 Box of 10) -
Weidmuller Brown WTR Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
VND1,484,841.60Pack (1 Pack of 10) -
Weidmuller Green, Yellow W Screw Terminal, 16 → 120 mm², 16 → 120mm², 1 kV
VND1,521,099.36 -
Weidmuller Q Jumper Bar for Terminal Block
VND1,528,005.60Pack (1 Pack of 5) -
Weidmuller Brown WFF Stud Terminal, 6 AWG, 300mm², 1 kV
VND1,549,683.52 -
Weidmuller A End Bracket for Klippon Connect Terminal Blocks
VND1,603,782.40Box (1 Box of 50) -
Weidmüller Beige, Yellow SAK Feed Through Terminal Block, 26 → 12 AWG, 500 V
VND1,611,647.84Pack (1 Pack of 10) -
Weidmuller Brown DK Double Level Terminal Block, 26 → 12 AWG, 4mm², 500 V
VND1,673,036.64Pack (1 Pack of 10) -
Weidmuller Brown ASK Fused DIN Rail Terminal, 26 → 12 AWG, 300 V
VND1,726,560.00Pack (1 Pack of 5) -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 400 V
VND1,733,658.08Pack (1 Pack of 10) -
Weidmuller Beige SAK Feed Through Terminal Block, 12 → 6 AWG, 16mm², 1 kV
VND1,756,870.72Pack (1 Pack of 10) -
Weidmuller Green, Yellow SAK PE Terminal, 22 → 14 AWG, 800 V
VND1,763,968.80Pack (1 Pack of 10)