DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND1,294,401.60Box (1 Box of 60) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND2,782,963.44Box (1 Box of 20) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND978,370.80Box (1 Box of 60) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND978,370.80Box (1 Box of 60) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND1,326,761.64Box (1 Box of 60) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND1,326,761.64Box (1 Box of 60) -
Weidmuller A End Plate for Klippon Connect Terminal Blocks
VND503,378.40Bag (1 Bag of 20) -
Weidmuller A End Plate for Klippon Connect Terminal Blocks
VND924,437.40Bag (1 Bag of 50) -
STI Felt Pen for use with for use with Terminal Blocks
VND379,426.20 -
Weidmuller SAK Jumper Bar for Terminal Block
VND435,441.24 -
Weidmuller SAK Jumper Bar for Terminal Block
VND425,600.76 -
DEK Terminal Marker for use with for use with Terminal Blocks
VND235,793.04Bag (1 Bag of 100) -
Weidmuller WQV Jumper Bar for Terminal Block
VND389,645.16Bag (1 Bag of 10) -
Weidmuller Green, Yellow W Screw Terminal, 16 → 120 mm², 16 → 120mm², 1 kV
VND1,500,483.96 -
Weidmüller Green, Yellow W Screw Terminal, 16 → 150 mm², 16 → 150mm², 1 kV
VND1,252,579.56 -
Weidmuller Green, Yellow W Screw Terminal, 14 → 0 AWG, 1 kV
VND683,724.12 -
Weidmuller Green, Yellow W Screw Terminal, 26 → 12 AWG, 1.5mm², 800 V
VND218,382.96 -
Weidmüller Blue W Feed Through Terminal Block, 2 AWG, 1 kV
VND1,354,579.92 -
Weidmuller Dark Beige W Feed Through Terminal Block, 70 → 240 mm², 70 → 240mm², 1 kV
VND937,494.96 -
Weidmuller Dark Beige W Feed Through Terminal Block, 2 AWG, 1 kV
VND1,115,569.80 -
Weidmuller Dark Beige W Feed Through Terminal Block, 10 → 70 mm², 10 → 70mm², 1 kV
VND444,714.00 -
Weidmuller Blue W Feed Through Terminal Block, 4 AWG, 1 kV
VND689,779.80 -
Weidmuller Brown W Feed Through Terminal Block, 4 AWG, 1 kV
VND684,102.60 -
Weidmuller Dark Beige W Feed Through Terminal Block, 8 → 0 AWG, 1 kV
VND513,597.36