DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Brown DLD Feed Through Terminal Block, 26 → 12 AWG, 2.5mm², 250 V
VND1,009,406.16Pack (1 Pack of 5) -
Weidmuller Beige W Disconnect Terminal Block, 30 → 12 AWG, 2.5mm², 500 V
VND1,012,623.24Pack (1 Pack of 5) -
Weidmüller Beige WFF Standard Din Rail Terminal
VND1,018,300.44Pack (1 Pack of 5) -
Weidmuller SAK Jumper Bar for Terminal Block
VND1,034,575.08Pack (1 Pack of 5) -
Weidmuller Beige SAK Feed Through Terminal Block, 14 → 6 AWG, 10mm², 800 V
VND1,052,931.36Pack (1 Pack of 10) -
Weidmuller Blue W Feed Through Terminal Block, 30 → 12 AWG, 1.5mm², 800 V
VND1,058,987.04Pack (1 Pack of 10) -
Weidmüller Green, Yellow Z PE Terminal, 0.5 → 4 mm², 0.5 → 4mm², 800 V
VND1,066,745.88Pack (1 Pack of 10) -
Weidmuller Dark Beige W Feed Through Terminal Block, 2 AWG, 1 kV
VND1,115,569.80 -
Weidmüller SAK Din Rail Terminal
VND1,119,543.84Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 14 → 6 AWG, 16mm², ATEX, 690 V
VND1,127,681.16Pack (1 Pack of 10) -
Weidmuller Brown WSI Fused DIN Rail Terminal, 20 → 8 AWG, 500 V
VND1,128,438.12Pack (1 Pack of 5) -
Weidmuller Q Jumper Bar for Terminal Block
VND1,138,089.36Pack (1 Pack of 5) -
Weidmuller Brown ZDLD Standard Din Rail Terminal, 26 → 12 AWG, 2.5mm², 500 V
VND1,153,228.56Pack (1 Pack of 5) -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 400 V
VND1,160,608.92Pack (1 Pack of 10) -
Weidmuller Q Jumper Bar for Terminal Block
VND1,165,718.40Pack (1 Pack of 10) -
Weidmuller Dark Beige W Double Level Terminal Block, 0.5 → 4 mm², 0.5 → 4mm², 800 V
VND1,171,206.36Pack (1 Pack of 5) -
Weidmuller Blue SAK Feed Through Terminal Block, 12 → 6 AWG, 16mm², 1 kV
VND1,191,833.52Pack (1 Pack of 10) -
Weidmuller Brown WSI Fused DIN Rail Terminal, 20 → 8 AWG, 500 V
VND1,192,022.76Pack (1 Pack of 5) -
Weidmuller Green/Yellow WPE Earth Block, 20 → 8 AWG, 0.5 → 10mm², ATEX, 800 V
VND1,225,896.72Pack (1 Pack of 5) -
Weidmuller WQV Jumper Bar for Terminal Block
VND1,232,330.88Pack (1 Pack of 5) -
Weidmuller SAK Jumper Bar for Terminal Block
VND1,235,169.48Pack (1 Pack of 5) -
Weidmüller Green, Yellow W Screw Terminal, 16 → 150 mm², 16 → 150mm², 1 kV
VND1,252,579.56 -
Weidmuller Beige ZSI Fused DIN Rail Terminal, 26 → 12 AWG, 500 V
VND1,271,125.08Pack (1 Pack of 5) -
Weidmuller W End Bracket for TS 35 Terminal Rail
VND1,272,260.52Pack (1 Pack of 10)