DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
-17.20%
Weidmuller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 250 V ac/dc
VND402,702.72VND314,138.40 -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 120 V ac/dc
VND436,198.20 -
Weidmüller Beige Z Fused DIN Rail Terminal, 26 → 12 AWG, 28 V ac/dc
VND410,083.08 -
Weidmüller Beige W Fused DIN Rail Terminal, 20 → 8 AWG, 250 V ac/dc
VND406,676.76 -
Weidmüller Beige SAK Fused DIN Rail Terminal, 0.5 → 4 mm², 500 V ac
VND125,844.60 -
-18.70%
Weidmuller Black W Fused DIN Rail Terminal, 30 → 12 AWG, 500 V
VND424,086.84VND355,581.96 -
Weidmuller Black W Fused DIN Rail Terminal, 30 → 12 AWG, 500 V
VND137,577.48 -
Weidmuller Black W Fused DIN Rail Terminal, 30 → 10 AWG, 500 V
VND443,957.04 -
Weidmuller Black W Fuse Holder, 30 → 10 AWG, 300 V
VND303,351.72 -
Weidmuller Beige W Fused DIN Rail Terminal, 18 → 3 AWG, 690 V
VND598,944.60 -
Weidmuller Black W Fused DIN Rail Terminal, 30 → 12 AWG, 500 V
VND278,939.76 -
Weidmuller Beige W Fused DIN Rail Terminal, 14 → 3 AWG, 690 V
VND293,322.00 -
Weidmuller Beige WSI Fused DIN Rail Terminal, 20 → 8 AWG, 10 → 36 V dc
VND426,357.72 -
DEK 11-20 Terminal Marker for use with Terminal Blocks
VND168,991.32Bag (1 Bag of 100) -
DEK Terminal Marker for use with Terminal Blocks
VND168,991.32Bag (1 Bag of 100) -
DEK Terminal Marker for use with Terminal Blocks
VND208,164.00Lot (1 Lot of 100) -
Weidmuller W Busbar for Terminal Block
VND613,894.56 -
Weidmuller W ATEX End Plate for Terminal Block
VND35,009.40 -
Weidmuller WTA Test Adapter for Terminal Block
VND319,815.60 -
Weidmuller W Marker Kit for DIN Rail Terminal
VND6,476,549.76 -
Weidmuller A IECEx Cross-Connector for Klippon Connect Terminal Blocks
VND3,736,543.80Box (1 Box of 60) -
Weidmuller A IECEx Cross-Connector for Klippon Connect Terminal Blocks
VND2,286,776.16Box (1 Box of 60) -
Weidmuller A End Bracket for Klippon Connect Terminal Blocks
VND1,582,046.40Box (1 Box of 50) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND2,800,941.24Box (1 Box of 20)