DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller Brown SAK Modular Terminal Block, 22 → 8 AWG, 6mm², 800 V
VND805,728.00Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 26 → 14 AWG, 1.5mm², 800 V
VND806,879.04Pack (1 Pack of 5) -
Weidmuller Blue W Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 400 V
VND818,389.44Pack (1 Pack of 5) -
Weidmuller FM 4 Mounting Foot for Terminal Block
VND820,116.00Pack (1 Pack of 10) -
Weidmuller Black W Feed Through Terminal Block, 26 → 10 AWG, 500 V
VND832,969.28Pack (1 Pack of 5) -
Weidmuller Blue W Feed Through Terminal Block, 14 → 6 AWG, 1 kV
VND833,736.64Pack (1 Pack of 5) -
Weidmuller Brown WDK Double Level Terminal Block, 30 → 12 AWG, 2.5mm², 800 V
VND846,206.24Pack (1 Pack of 5) -
Weidmuller Brown KDKS Fused DIN Rail Terminal, 26 → 12 AWG, 500 V
VND856,949.28Pack (1 Pack of 5) -
Weidmuller SAK Modular Terminal Block, 26 → 10 AWG, 4mm², ATEX, 800 V
VND864,239.20Pack (1 Pack of 10) -
Weidmuller Brown WDU Feed Through Terminal Block, 6 → 00 AWG, 95mm², 1 kV
VND874,790.40 -
Weidmuller Brown WFF Stud Terminal, 10 AWG, 120mm², 1 kV
VND881,121.12 -
Weidmuller Brown WTR Disconnect Terminal Block, 22 → 10 AWG, 4mm², 400 V
VND882,080.32Pack (1 Pack of 5) -
Weidmuller WQV Jumper Bar for Terminal Block
VND907,019.52Pack (1 Pack of 5) -
Weidmuller Brown ZTR Test Disconnect Terminal Block, 30 → 12 AWG, 500 V
VND927,738.24Pack (1 Pack of 5) -
Weidmuller A End Plate for Klippon Connect Terminal Blocks
VND937,138.40Bag (1 Bag of 50) -
Weidmuller ZQV Jumper Bar for Terminal Block
VND939,248.64Pack (1 Pack of 5) -
Weidmuller Dark Beige W Feed Through Terminal Block, 70 → 240 mm², 70 → 240mm², 1 kV
VND950,375.36 -
Weidmuller Dark Beige WFF Screw Terminal, 10 → 240 mm², 10 → 240mm², 1 kV
VND951,718.24 -
Weidmuller SAK End Plate for Terminal Block
VND960,542.88Pack (1 Pack of 5) -
Weidmuller Dark Beige W Feed Through Terminal Block, 26 → 10 AWG, 800 V
VND964,187.84Pack (1 Pack of 10) -
Weidmuller Brown WDK Double Level Terminal Block, 26 → 12 AWG, 4mm², 800 V
VND971,094.08Pack (1 Pack of 5) -
Weidmüller Beige SAK Feed Through Terminal Block, 22 → 8 AWG, 6mm², 800 V
VND982,412.64Pack (1 Pack of 10) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND991,812.80Box (1 Box of 60) -
Weidmuller A Cross Connection for Klippon Connect Terminal Blocks
VND991,812.80Box (1 Box of 60)