DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Weidmuller W Jumper Bar Screw for Cross Connection Link
VND107,238.56Pack (1 Pack of 10) -
RS PRO Din Rail Terminal, 22 → 12 AWG, 2.5mm², 400 V
VND107,814.08Pack (1 Pack of 10) -
Phoenix Contact Grey UT 4-MT-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 0.14 → 6mm², 500 V
VND108,581.44 -
Phoenix Contact Grey RT 3 Clipline Feed Through Terminal Block, 26 → 14 AWG, 1 kV
VND109,348.80 -
Phoenix Contact Blue ST 6 BU Feed Through Terminal Block, 24 → 8 AWG, 0.2 → 10mm², 1 kV
VND109,540.64 -
Phoenix Contact D-MUT 2.5/4 End Cover for Modular Terminal Block
VND110,116.16Pack (1 Pack of 5) -
Phoenix Contact Grey ST 2.5-TG Busbar, 0.08 → 4mm², 400 V
VND110,883.52 -
RS PRO Partition Plate for DIN Rail Terminal
VND112,226.40Pack (1 Pack of 10) -
Phoenix Contact FBS5-8 Jumper Bar for Modular Terminal Block
VND113,761.12 -
-56.40%
Phoenix Contact Green, Yellow USLKG 3 Feed Through Terminal Block, 24 → 12 AWG
VND351,834.56VND114,528.48 -
Phoenix Contact Plug-in Bridge
VND116,255.04Bag (1 Bag of 5) -
RS PRO Cross Jumper for DIN Rail Terminal Block
VND119,708.16Pack (1 Pack of 5) -
Fibox, Unslotted Din Rail, 150mm x 35mm x 7.5mm
VND119,900.00 -
Wago 2000 End Plate for Terminal Block
VND119,900.00Pack (1 Pack of 5) -
Phoenix Contact Grey MBK 3/E-Z Feed Through Terminal Block, 24 → 12 AWG, 500 V
VND120,475.52 -
Fibox, Unslotted Din Rail, 50mm x 35mm x 7.5mm
VND121,818.40 -
BNB-ZB 5.2.LGS :1 -10 Terminal Marking for use with Terminal Blocks
VND123,161.28 -
RS PRO, Unslotted Din Rail, 500mm x 35mm x 7.5mm
VND125,079.68 -
Entrelec ECP Partition for Terminal Block
VND125,271.52Bag (1 Bag of 4) -
Wago 2000 End Plate for Terminal Block
VND125,655.20Pack (1 Pack of 5) -
RS PRO Beige Din Rail Terminal, 24 → 6 AWG, 2.5mm², 800 V
VND126,998.08Pack (1 Pack of 5) -
Weidmuller W End Plate for Terminal Block
VND126,998.08Pack (1 Pack of 5) -
Entrelec CPP Cover for Terminal Block
VND127,189.92 -
Weidmüller Beige SAK Fused DIN Rail Terminal, 0.5 → 4 mm², 500 V ac
VND127,573.60