DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO Black Disconnect Terminal Block, 22 → 11 AWG, 600 V
VND229,169.64 -
RS PRO, Unslotted Din Rail, 500mm x 35mm x 7.5mm
VND123,384.48 -
RS PRO, Unslotted Din Rail, 225mm x 35mm x 7.5mm
VND199,269.72 -
RS PRO, Slotted Din Rail, 500mm x 35mm x 7.5mm
VND266,071.44 -
RS PRO, Slotted Din Rail, 500mm x 32mm x 15mm
VND188,483.04 -
RS PRO 10 Way Plug in Cross Connector for SRK Series, SRKD Series, SSIK Series, SSL Series, SSLD Series
VND91,592.16 -
RS PRO 10 Way Plug in Cross Connector for SRK Series, SRKD Series, SSL Series, SSLD Series
VND171,829.92 -
RS PRO Shield Connector for Cable
VND1,098,538.20Bag (1 Bag of 5) -
RS PRO Shield Connector for Cable
VND819,219.96Bag (1 Bag of 5) -
RS PRO Shield Connector for Cable
VND615,030.00Bag (1 Bag of 5) -
RS PRO Shield Connector for Cable
VND400,242.60Bag (1 Bag of 5) -
RS PRO Panel Screw Kit for Equipment Mounting
VND784,967.52 -
RS PRO Grey Double Level Terminal Block, 28 → 12 AWG, 2.5mm², 600 V
VND42,200.52 -
RS PRO Blue Din Rail Terminal, 22 → 8 AWG, 4mm², 800 V
VND42,768.24 -
RS PRO Beige Stud Terminal, 14 → 0 AWG, 1 kV
VND456,636.12 -
RS PRO Green, Yellow Earth Modular Terminal Block, 26 → 10 AWG
VND232,197.48 -
RS PRO Beige Feed Through Terminal Block, 6 → 0 AWG, 1 kV
VND725,546.16 -
RS PRO Grey Feed Through Terminal Block, 0.5 → 2.5 mm², 0.5 → 2.5mm², 300 V
VND311,678.28