DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Blue MT 1.5 BU Feed Through Terminal Block, 26 → 16 AWG, 0.14 → 1.5mm², 400 V
VND475,749.36Pack (1 Pack of 5) -
Phoenix Contact Blue MT 1.5-TWIN BU Feed Through Terminal Block, 26 → 16 AWG, 400 V
VND167,098.92 -
Phoenix Contact Blue PT 2.5 BU Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 800 V
VND534,035.28Pack (1 Pack of 10) -
Phoenix Contact Blue PT 2.5-QUATTRO BU Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 800 V
VND983,669.52Pack (1 Pack of 10) -
Phoenix Contact Blue PT 2.5-TWIN BU Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 800 V
VND548,985.24Pack (1 Pack of 10) -
Phoenix Contact Blue PT 4 BU Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 6mm², 800 V
VND313,759.92Pack (1 Pack of 5) -
Phoenix Contact Blue PTTB 2.5 BU Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 500 V
VND1,153,985.52Pack (1 Pack of 10) -
Phoenix Contact Blue QTC 1.5 BU Feed Through Terminal Block, 24 → 16 AWG, 0.25 → 1.5mm², 800 V
VND62,449.20 -
-42.60%
Phoenix Contact Blue ST 2.5-3L BU Spring Cage, 28 → 12 AWG, 500 V
VND1,051,228.20VND708,136.08Pack (1 Pack of 5) -
Phoenix Contact Blue ST 4 BU Feed Through Terminal Block, 28 → 10 AWG, 0.2 → 6mm², 800 V
VND90,835.20 -
Phoenix Contact Blue ST 6 BU Feed Through Terminal Block, 24 → 8 AWG, 0.2 → 10mm², 1 kV
VND96,701.64 -
Phoenix Contact Blue UDMTK 5-P/P BU Disconnect Terminal Block, 0.2 → 4 mm², 400 V
VND37,007,395.92Box (1 Box of 50) -
Phoenix Contact Blue UK 10 N BU Feed Through Terminal Block, 20 → 6 AWG, 0.5 → 10mm², ATEX, 800 V
VND657,041.28Pack (1 Pack of 10) -
Phoenix Contact Blue UK 5 N BU Feed Through Terminal Block, 24 → 10 AWG, 0.2 → 4mm², ATEX, 800 V
VND864,259.08Pack (1 Pack of 10) -
Phoenix Contact Blue UKH 50 BU Universal Terminal, 6 → 00 AWG, 1 kV
VND943,361.40 -
Phoenix Contact Blue UT 2.5 BU Feed Through Terminal Block, 26 → 12 AWG, 0.14 → 4mm², ATEX, 1 kV
VND345,363.00Pack (1 Pack of 10) -
Phoenix Contact Blue UT 35 BU Universal Terminal, 16 → 0 AWG, 1.5 → 50mm², ATEX, 1 kV
VND383,589.48Pack (1 Pack of 2) -
Phoenix Contact Blue UT 4 BU Universal Terminal, 26 → 12 AWG, 0.14 → 4mm², ATEX, 1 kV
VND350,283.24Pack (1 Pack of 10) -
Phoenix Contact Blue UT 6 BU Universal Terminal, 24 → 8 AWG, 0.2 → 10mm², ATEX, 1 kV
VND467,422.80Pack (1 Pack of 10) -
Phoenix Contact Blue UTTB 2.5 BU Double Level Terminal Block, 26 → 12 AWG, 0.14 → 4mm², 500 V
VND473,100.00Pack (1 Pack of 5) -
Phoenix Contact CLIPFIX 15 End Clamp for DIN Rail Terminal
VND1,676,855.64Pack (1 Pack of 50) -
Phoenix Contact CLIPFIX 35 End Bracket for Terminal Block
VND217,247.52Pack (1 Pack of 5) -
Phoenix Contact CLIPFIX 35-5 V0 End Clamp for DIN Rail NS 35/15, DIN Rail NS 35/7.5, FBS5, FBS6, KLM2, KLM3, KML3L, KSS
VND35,577.12 -
Phoenix Contact CLIPFIX ATEX Terminal Bracket for Terminal Block
VND172,397.64Pack (1 Pack of 5)