DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Wago Orange 2002 Standard Din Rail Terminal, 22 → 12 AWG, 0.25 → 2.5mm², 550 V
VND635,278.68Pack (1 Pack of 10) -
Wago Orange 2004 Standard Din Rail Terminal, 20 → 10 AWG, 0.5 → 4mm², 550 V
VND840,225.60Pack (1 Pack of 10) -
Wago Orange 280 Standard Din Rail Terminal, 28 → 12 AWG, 800 V
VND344,227.56Pack (1 Pack of 5) -
Wago Slotted Screwdriver 0,4 mm Tip
VND252,256.92 -
Wago Slotted Screwdriver 0,5 mm Tip
VND344,606.04 -
Wago Slotted Screwdriver 0,5 mm Tip
VND339,685.80 -
Wago Standard Din Rail Terminal, 24A, 28 → 12 AWG
VND589,293.36Pack (1 Pack of 5) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
VND723,086.04Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
VND1,751,605.44Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 24A, Push In Terminals, 22 → 12 AWG
VND637,738.80Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 32A, Push In Terminals, 20 → 10 AWG
VND748,254.96Pack (1 Pack of 10) -
Wago Standard Din Rail Terminal, 32A, Push In Terminals, 20 → 10 AWG
VND254,338.56Pack (1 Pack of 10)