DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
793 Marker Card for use with Terminal Blocks
VND1,222,490.40Bag (1 Bag of 5) -
793 Marker Card for use with Terminal Blocks
VND1,030,222.56Bag (1 Bag of 5) -
Wago 790 Screen Clamping Saddle for Terminal Block
VND431,277.96 -
-10.00%
Wago IECEx End and Intermediate Plate for Terminal Blocks
VND894,726.72VND343,092.12Bag (1 Bag of 25) -
Wago 281 PCB Jumper for Terminal Block
VND321,897.24Bag (1 Bag of 10) -
209 Marker Strip for use with Terminal Blocks
VND398,728.68Bag (1 Bag of 5) -
209 Marker Strip for use with Terminal Blocks
VND1,227,978.36Bag (1 Bag of 5) -
Wago 281 End & Intermediate Plate for Terminal Block
VND223,113.96Bag (1 Bag of 5) -
Wago Grey 249 End Cover
VND282,913.80Bag (1 Bag of 5) -
Wago Grey 285 Standard Din Rail Terminal, 4 → 000 AWG, 25 → 95mm², 1 kV
VND960,582.24 -
Wago Grey 260 Modular Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm², 400 V
VND283,292.28 -
Wago 280 Standard Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 600 V
VND589,293.36Bag (1 Bag of 5)