DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
RS PRO Green/Yellow Earth Terminal Block, 22 → 11 AWG, 4mm²
VND1,341,711.60Pack (1 Pack of 10) -
RS PRO Green/Yellow Earth Terminal Block, 22 → 12 AWG, 2.5mm²
VND934,467.12Pack (1 Pack of 10) -
RS PRO Beige Standard Din Rail Terminal, 22 → 8 AWG, 6mm², 1 kV
VND474,803.16Pack (1 Pack of 10) -
RS PRO Beige Standard Din Rail Terminal, 22 → 11 AWG, 4mm², 1 kV
VND338,739.60Pack (1 Pack of 10) -
RS PRO Beige Feed Through Terminal Block, 22 → 12 AWG, 2.5mm², 1 kV
VND299,188.44Pack (1 Pack of 10) -
RS PRO Blue Feed Through Terminal Block, 22 → 12 AWG, 2.5mm², 1 kV
VND299,188.44Pack (1 Pack of 10) -
RS PRO Grey Feed Through Terminal Block, 12 → 4 AWG, 16mm², 1 kV
VND641,145.12Pack (1 Pack of 5) -
RS PRO Grey Feed Through Terminal Block, 16 → 6 AWG, 10mm², 1 kV
VND616,733.16Pack (1 Pack of 5) -
RS PRO Grey Feed Through Terminal Block, 22 → 8 AWG, 6mm², 1 kV
VND455,311.44Pack (1 Pack of 5) -
RS PRO Brown Standard Din Rail Terminal, 22 → 12 AWG, 0.5 → 5mm², 600 V
VND179,778.00Pack (1 Pack of 5) -
RS PRO Brown Double Level Terminal Block, 22 → 12 AWG, 0.5 → 4mm², 500 V
VND1,144,712.76Pack (1 Pack of 10) -
RS PRO Brown Standard Din Rail Terminal, 22 → 8 AWG, 0.2 → 10mm², 800 V
VND551,066.88Pack (1 Pack of 10) -
RS PRO Blue Feed Through Terminal Block, 22 → 11 AWG, 0.2 → 4mm², 800 V
VND448,877.28Pack (1 Pack of 10) -
RS PRO Brown Standard Din Rail Terminal, 22 → 10 AWG, 0.2 → 4mm², 500 V
VND1,123,328.64Pack (1 Pack of 5) -
RS PRO Black Standard Din Rail Terminal, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND403,838.16Pack (1 Pack of 10) -
RS PRO White Standard Din Rail Terminal, 0.2 → 4 mm², 0.2 → 4mm², 800 V
VND448,877.28Pack (1 Pack of 10) -
RS PRO Brown Disconnect Terminal Block, 22 → 12 AWG, 0.2 → 4, 600 V
VND869,368.56Pack (1 Pack of 10) -
RS PRO Brown Standard Din Rail Terminal, 22 → 10 AWG, 0.2 → 4mm², 500 V
VND299,188.44Pack (1 Pack of 10) -
RS PRO Red Standard Din Rail Terminal, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND403,838.16Pack (1 Pack of 10) -
RS PRO Grey Standard Din Rail Terminal, 0.2 → 4 mm², 0.2 → 4mm², 800 V
VND288,401.76Pack (1 Pack of 10) -
RS PRO Orange Standard Din Rail Terminal, 0.2 → 4 mm², 0.2 → 4mm², 800 V
VND252,446.16Pack (1 Pack of 10) -
RS PRO Yellow Standard Din Rail Terminal, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND440,361.48Pack (1 Pack of 10) -
RS PRO Grey Feed Through Terminal Block, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND382,264.80Pack (1 Pack of 10) -
-23.50%
RS PRO Brown Feed Through Terminal Block, 0.2 → 2.5 mm², 0.2 → 2.5mm², 800 V
VND273,641.04VND228,223.44Pack (1 Pack of 10)