DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact FBI 10- 6-EX Fixed Bridge
VND14,051,448.48Box (1 Box of 10) -
Phoenix Contact Green, Yellow USLKG 3 N Earth Block, 0.2 → 4 mm²
VND14,768,857.32Box (1 Box of 50) -
Phoenix Contact Grey DIKD 1.5 Non-Fused Terminal Block, 24 → 12 AWG, 250 V
VND20,656,492.20Pack (1 Pack of 50) -
Phoenix Contact Blue UDMTK 5-P/P BU Disconnect Terminal Block, 0.2 → 4 mm², 400 V
VND37,007,395.92Box (1 Box of 50)