DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Phoenix Contact Grey ST 2.5-QUATTRO Feed Through Terminal Block, 28 → 12 AWG, 2.5mm², 800 V
VND92,275.04 -
Phoenix Contact Grey ST 21.5-TWIN Standard Din Rail Terminal, 28 → 16 AWG, 500 V
VND54,290.72 -
Phoenix Contact Grey ST 1.5-QUATTRO Feed Through Terminal Block, 28 → 16 AWG, 1.5mm², 500 V
VND64,458.24 -
Phoenix Contact Blue QTC 1.5 BU Feed Through Terminal Block, 24 → 16 AWG, 0.25 → 1.5mm², 800 V
VND63,307.20 -
Phoenix Contact Grey Component Terminal Block
VND205,268.80 -
Phoenix Contact Grey STTB 4 Double Level Terminal Block, 28 → 10 AWG, 0.08 → 6mm², 500 V
VND137,932.96 -
-59.90%
Phoenix Contact Grey ST 10 Feed Through Terminal Block, 24 → 6 AWG, 1.5 → 16mm², 800 V
VND129,875.68VND41,053.76 -
Phoenix Contact Green/Yellow ST 10-PE Modular Terminal Block, 24 → 6 AWG, 1.5 → 16mm², Ex, 8 kV
VND339,748.64 -
Weidmuller Brown WDU Feed Through Terminal Block, 6 → 00 AWG, 95mm², 1 kV
VND874,790.40 -
RS PRO Grey Feed Through Terminal Block, 0.5 → 2.5 mm², 0.5 → 2.5mm², 300 V
VND315,960.48 -
Weidmuller Brown WFF Stud Terminal, 14 → 00 AWG, 70mm², 1 kV
VND486,506.24 -
Weidmuller Brown WFF Stud Terminal, 14 → 2 AWG, 35mm², 1 kV
VND447,754.56 -
Weidmuller Brown WFF Stud Terminal, 6 AWG, 300mm², 1 kV
VND1,549,683.52 -
Weidmuller Brown WFF Stud Terminal, 10 AWG, 120mm², 1 kV
VND881,121.12 -
Weidmuller Brown WF Stud Terminal, 14 → 2 AWG, 35mm², 1 kV
VND356,822.40 -
Weidmuller WDU Standard Din Rail Terminal, 10 mm², 10mm², 800 V
VND412,072.32 -
Weidmuller WDU Standard Din Rail Terminal, 6 mm², 6mm², 800 V
VND622,712.64 -
Weidmuller WDU Standard Din Rail Terminal, 2.5 mm², 2.5mm², 800 V
VND453,317.92 -
Wago Grey 285 Standard Din Rail Terminal, 4 → 000 AWG, 25 → 95mm², 1 kV
VND973,779.84 -
Wago Grey 260 Modular Terminal Block, 28 → 16 AWG, 0.08 → 1.5mm², 400 V
VND287,184.48 -
Weidmuller Green/Yellow WPE Standard Din Rail Terminal, 20 → 8 AWG, 0.5 → 10mm², ATEX, 800 V
VND234,044.80 -
Weidmuller Green/Yellow WPE PE Terminal, 30 → 12 AWG, 0.5 → 4mm², 500 V
VND153,280.16 -
Omron Blue XW6T Terminal Block, 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG, 0.08 → 1.5mm², 500 V
VND411,496.80 -
Wago 280 Standard Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 600 V
VND597,389.76Bag (1 Bag of 5)